Filter Your Search
1 - 10 of 761 results
|
FH1600015
Diodes Incorporated
|
$0.6352 | Yes | Yes | Active | 16 MHz | 10 ppm | 0.001 % | 3 PPM/FIRST YEAR | 60 Ω | 8 pF | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 7 INCH | 10 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | DIODES INC | SMD, 4 PIN | compliant | EAR99 | 8541.60.00.50 | Diodes Incorporated | |||||||||||||||||||||||||||||||||||
|
FH1600011
Diodes Incorporated
|
$0.6352 | Yes | Yes | Active | 16 MHz | 3 PPM/FIRST YEAR | 150 Ω | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 10 µW | SURFACE MOUNT | YES | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | DIODES INC | SMD, 4 PIN | compliant | EAR99 | 8541.60.00.50 | Diodes Incorporated | |||||||||||||||||||||||||||||||||||||||||
|
H160XHXS
Dielectric Laboratories Inc
|
$118.7340 | Active | 125 °C | -55 °C | 125 °C | DIELECTRIC LABORATORIES INC | compliant | 15 W | 24.5 GHz | CERAMIC HPF | 2.4892 mm | 50 OHM | 2.5 dB | 11.43 mm | SURFACE MOUNT | 1 | 1 | 4.45 mm | |||||||||||||||||||||||||||||||||||||||||||
|
FA-20H16.0000MJ17T-G3
Seiko Epson Corporation
|
Check for Price | Active | e4 | Gold (Au) | SEIKO EPSON CORP | compliant | 8541.60.00.80 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CC1A-T3AH16.000MHZ9.0PF+/-50PPMTDQS
Micro Crystal AG
|
Check for Price | Active | 16 MHz | 50 ppm | 0.015 % | 3 PPM/FIRST YEAR | 50 Ω | 9 pF | L8.0XB3.7XH1.75 (mm)/L0.315XB0.146XH0.069 (inch) | 175 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH; TRAY | 100 µW | e1 | -55 °C | 175 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L8.0XB3.7XH1.75 (mm)/L0.315XB0.146XH0.069 (inch) | MICRO CRYSTAL AG | compliant | 8541.60.00.50 | ||||||||||||||||||||||||||||||||||||||
|
FA-20H16.0000MF20X-AJ3
Seiko Epson Corporation
|
Check for Price | Yes | Active | 16 MHz | 10 ppm | 0.002 % | 3 PPM/FIRST YEAR | 80 Ω | 8 pF | 2.5mm x 2.0mm x 0.55mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD | 2.5mm x 2.0mm x 0.55mm | SEIKO EPSON CORP | compliant | 8541.60.00.50 | ||||||||||||||||||||||||||||||||||||||
|
CC6A-T3DH16.000MHZ20.0PF+/-50PPMTDQI
Micro Crystal AG
|
Check for Price | Active | 16 MHz | 50 ppm | 0.015 % | 3 PPM/FIRST YEAR | 80 Ω | 20 pF | 3.5mm x 2.2mm x 1.0mm | 175 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TRAY | 100 µW | e1 | -55 °C | 175 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | 3.5mm x 2.2mm x 1.0mm | MICRO CRYSTAL AG | compliant | |||||||||||||||||||||||||||||||||||||||
|
H1601-1.5
Micro Quality Semiconductor Inc
|
Check for Price | No | Transferred | 125 °C | e0 | -55 °C | 125 °C | NO | Tin/Lead (Sn/Pb) | MICRO QUALITY SEMICONDUCTOR INC | unknown | ISOLATED | SINGLE | SILICON | RECTIFIER DIODE | 4 V | O-PALF-W2 | 1 | 1 | 2 | 400 mA | PLASTIC/EPOXY | ROUND | LONG FORM | Not Qualified | 1.5 kV | 250 ns | WIRE | AXIAL | ||||||||||||||||||||||||||||||||
|
FA-20H16.0000MF17T-B3
Seiko Epson Corporation
|
Check for Price | Active | e4 | Gold (Au) | SEIKO EPSON CORP | compliant | 8541.60.00.80 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
H160A-FREQ-31-T-STBY2-TOL1
Raltron Electronics Corporation
|
Check for Price | No | Yes | Obsolete | 100 ppm | 0.005 % | 5 PPM/YEAR | 31 pF | L8XB4.5XH1.6 (mm)/L0.315XB0.177XH0.063 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 2 µW | 50 MHz | 12 MHz | -10 °C | 70 °C | SURFACE MOUNT | YES | L8XB4.5XH1.6 (mm)/L0.315XB0.177XH0.063 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.80 |