Filter Your Search
1 - 10 of 3,644 results
|
H2260NL
Pulse Electronics Corporation
|
$3.7741 | Yes | Active | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | 70 °C | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | 10/100 BASE-TX; ETHERNET | 6 mm | 1.5 kV | 12.7 mm | SURFACE MOUNT | 1 | TUBE | 350 µH | YES | DATACOM TRANSFORMER | 1:1 | 7.11 mm | ||||||||||||||||||||||||||||||||||||||||||||||||
|
SP2-016-H22/6-96/11E
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 16 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | PEG | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.9116 mm | 10u inch | SURFACE MOUNT | 0.134 inch | 0.453 inch | 0.4 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
SP2-048-H22/6-96/11E
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 48 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | PEG | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.9116 mm | 10u inch | SURFACE MOUNT | 0.134 inch | 0.453 inch | 1.2 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
SP2-080-H22/6-96/11E
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 80 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | PEG | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.9116 mm | 10u inch | SURFACE MOUNT | 0.134 inch | 0.453 inch | 2 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
PH2-265/115-222
On-Shore Technology Inc
|
Check for Price | Active | 22 | 2 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | ON SHORE TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
SP2-052-H22/6-97/11A
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 52 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.9116 mm | 15u inch | SURFACE MOUNT | 0.134 inch | 0.453 inch | 1.3 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
PH2-265/115-487
On-Shore Technology Inc
|
Check for Price | Active | 48 | 2 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | ON SHORE TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
APH-2-26-SDA-TN
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | 26 | 2 | 2.54 mm | 2 | 10 mΩ | 5 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 5 GΩ | NO | NO | NO | UL | -55 °C | 125 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.197 inch | 0.1 inch | 1.3 inch | 0.12 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | |||||||||||||||||||||||||
|
BPH-2-26-CSL-SG-TR
Central Components Manufacturing
|
Check for Price | Yes | Active | BOARD CONNECTOR | NO | NO | NO | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SP2-100-H22/6-96/11E
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 100 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | PEG | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.9116 mm | 10u inch | SURFACE MOUNT | 0.134 inch | 0.453 inch | 2.5 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 |