Filter Your Search
1 - 10 of 674,358 results
|
M20-9990246
Harwin
|
$0.0347 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | 30 mΩ | 3 A | MALE | 50 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 750VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.1 inch | 0.1 inch | 0.2 inch | 0.118 inch | HARWIN PLC | ROHS COMPLIANT | compliant | Harwin | |||||||||||
|
M22-3070200
Harwin
|
$0.0460 | Yes | Yes | Active | 2 | 1 | 20 mΩ | 1 A | FEMALE | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | COMPATIBLE CONTACTS: M22-3060006; M22-3080046 | 800VAC V | NO | 2.0016 N | 1 GΩ | POLARIZED HOUSING | 24 AWG | 30 AWG | NO | NO | NO | UL | 94V-0 | -25 °C | 95 °C | SOCKET | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.175 inch | 0.27 inch | 0.228 inch | HARWIN PLC | compliant | Harwin | EAR99 | 8536.69.40.40 | ||||||||||||
|
M20-8770442
Harwin
|
$0.0577 | Yes | Yes | Active | 4 | 1 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 300 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.302 mm | SURFACE MOUNT | 0.098 inch | 0.15 inch | 0.4 inch | HARWIN PLC | LEAD FREE | compliant | Harwin | |||||||||||
|
M20-9730446
Harwin
|
$0.0598 | Yes | Yes | Active | 4 | 1 | 2.54 mm | 1 | 25 mΩ | 3 A | MALE | 50 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 750VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.1 inch | 0.1 inch | 0.4 inch | 0.122 inch | HARWIN PLC | ROHS COMPLIANT | compliant | Harwin | |||||||||||||
|
M20-9750246
Harwin
|
$0.0645 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | 30 mΩ | 3 A | MALE | 50 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 750VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.1 inch | 0.154 inch | 0.2 inch | 0.118 inch | HARWIN PLC | LEAD FREE | compliant | Harwin | EAR99 | 8536.69.40.40 | |||||||||||
|
M20-9960246
Harwin
|
$0.0702 | Yes | Yes | Active | 2 | 1 | 2.54 mm | MALE | BOARD | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | NO | ONE | GENERAL PURPOSE | SOLDER | HARWIN PLC | LEAD FREE | compliant | Harwin | |||||||||||||||||||||||||||||||||
|
M20-9990546
Harwin
|
$0.0730 | Yes | Yes | Active | 5 | 1 | 2.54 mm | 1 | 30 mΩ | 3 A | MALE | 50 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 750VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.1 inch | 0.1 inch | 0.5 inch | 0.118 inch | HARWIN PLC | ROHS COMPLIANT | compliant | Harwin | |||||||||||||
|
M20-9730246
Harwin
|
$0.0741 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | 25 mΩ | 3 A | MALE | 50 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 750VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.1 inch | 0.1 inch | 0.2 inch | 0.122 inch | HARWIN PLC | compliant | Harwin | ||||||||||||||
|
M20-9990346
Harwin
|
$0.0745 | Yes | Yes | Active | 3 | 1 | 2.54 mm | 1 | 30 mΩ | 3 A | MALE | 50 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 750VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.1 inch | 0.1 inch | 0.3 inch | 0.118 inch | HARWIN PLC | ROHS COMPLIANT | compliant | Harwin | ||||||||||||||
|
M20-9770246
Harwin
|
$0.0772 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | 30 mΩ | 3 A | MALE | 50 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 750VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.2 inch | 0.122 inch | HARWIN PLC | ROHS COMPLIANT | compliant | Harwin |