Filter Your Search
1 - 3 of 3 results
![]() |
HA1-2840-9
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 2 mV | 625 V/us | 14.5 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -17.5 V | 17.5 V | INDUSTRIAL | 600000 | R-CDIP-T14 | Not Qualified | e0 | 80 dB | 85 °C | -40 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | DIP-14 | 14 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
![]() |
HA1-2840-9
Intersil Corporation
|
Check for Price | No | Obsolete | 6 mV | 15 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 14.5 µA | YES (AVCL>=10) | NO | 550 V/us | 17.5 V | INDUSTRIAL | 600000 | 15000 | YES | R-XDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP | DIP-14 | 14 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||
|
HA1-2840-9
Harris Semiconductor
|
Check for Price | No | Obsolete | 2 mV | 625 V/us | 14.5 µA | 15 mA | 75 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 14.5 µA | YES (AVCL>=10) | NO | -17.5 V | 550 V/us | 17.5 V | INDUSTRIAL | 600000 | 20000 | YES | R-CDIP-T14 | Not Qualified | e0 | 80 dB | 85 °C | -40 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-14 | unknown | EAR99 | 8542.33.00.01 |