Filter Your Search
1 - 5 of 5 results
|
HA15-0.9-A
Bel Power Solutions
|
Check for Price | No | Obsolete | 100 V | 15 V | 110 V | 87 V | 14.25 V | 15.75 V | 1 | NO | YES | ALSO OPERATES WITH 120V OR 220V 0R 230V 0R 240 V INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | COMMERCIAL | R-XXMA-X | e0 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | Bel Power Solutions | |||||||
|
HA15-0.9-AG
Bel Power Solutions
|
Check for Price | Yes | Yes | Transferred | 100 V | 12 V | 110 V | 87 V | 11.4 V | 12.6 V | 1 | NO | YES | ALSO OPERATES WITH 120V OR 220V 0R 230V 0R 240 V INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | COMMERCIAL | R-XXMA-X | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | Bel Power Solutions | MODULE | EAR99 | |||||
|
HA15-0.9-AB
Bel Power Solutions
|
Check for Price | Obsolete | 240 V | 100 V | 12 V | 15 V | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 1 | HYBRID | COMMERCIAL | 13.5 W | R-XXMA-X | 50 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | ||||||||||||||
|
HA15-0.9-AG
Bel Fuse
|
Check for Price | Yes | Obsolete | 100 V | 12 V | 110 V | 87 V | 11.4 V | 12.6 V | 1 | NO | YES | ALSO OPERATES WITH 120V OR 220V 0R 230V 0R 240 V INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | COMMERCIAL | 10.8 W | R-XXMA-X | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | compliant | EAR99 | ||||||||
|
HA15-0.9A
Bel Power Solutions
|
Check for Price | No | Obsolete | 220 V | 12 V | 264 V | 87 V | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 1 | COMMERCIAL | 10.8 W | R-XXMA-X | e0 | Not Qualified | 50 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 |