Filter Your Search
1 - 10 of 10 results
|
HA17431VUP
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 2.5 V | 2.475 V | 2.525 V | 50 mA | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 114.286 ppm/°C | OTHER | R-PSSO-F3 | Not Qualified | 1 | 85 °C | -20 °C | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | RENESAS TECHNOLOGY CORP | SC-62 | , TO-243 | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
HA17431VP
Hitachi Ltd
|
Check for Price | Yes | Transferred | 2.5 V | 2.475 V | 2.525 V | 50 mA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | OTHER | O-PBCY-T3 | Not Qualified | 85 °C | -20 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | 1.27 mm | BOTTOM | HITACHI LTD | TO-92 | TO-92, SIP3,.1,50 | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
HA17431VP-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 2.475 V | 2.525 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 114.286 ppm/°C | OTHER | O-XBCY-W3 | e2 | Not Qualified | 1 | 85 °C | -20 °C | 3 | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | NO | TIN COPPER | WIRE | BOTTOM | RENESAS ELECTRONICS CORP | TO-92 | TO-92, | 3 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
HA17431VPJ
Hitachi Ltd
|
Check for Price | Yes | Transferred | 2.5 V | 2.475 V | 2.525 V | 50 mA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | INDUSTRIAL | O-PBCY-T3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | 1.27 mm | BOTTOM | HITACHI LTD | TO-92 | TO-92, SIP3,.1,50 | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
HA17431VLP
Hitachi Ltd
|
Check for Price | No | Transferred | 2.5 V | 2.475 V | 2.525 V | 50 mA | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | OTHER | R-PDSO-G5 | Not Qualified | 85 °C | -20 °C | 5 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | HITACHI LTD | SOIC | LSSOP, TO-236 | 5 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
HA17431VLP
Renesas Electronics Corporation
|
Check for Price | No | No | Not Recommended | 2.5 V | 2.475 V | 2.525 V | 50 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 114.286 ppm/°C | OTHER | R-PDSO-G5 | Not Qualified | 1 | 85 °C | -20 °C | 5 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.95 mm | 1.4 mm | RENESAS ELECTRONICS CORP | SOIC | SC-59A, MPAK-5 | 5 | unknown | EAR99 | 8542.39.00.01 | 1990-09-01 | |||||||
|
HA17431VPJ-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 2.5 V | 2.475 V | 2.525 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 114.286 ppm/°C | INDUSTRIAL | O-PBCY-W3 | e2 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN COPPER | WIRE | BOTTOM | RENESAS ELECTRONICS CORP | TO-92 | TO-92, | 3 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
HA17431VLTP
Renesas Electronics Corporation
|
Check for Price | No | No | Not Recommended | 2.5 V | 2.475 V | 2.525 V | 50 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 114.286 ppm/°C | OTHER | R-PDSO-G3 | Not Qualified | 1 | 85 °C | -20 °C | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.5 mm | 2.9 mm | 1.3 mm | RENESAS ELECTRONICS CORP | SC-59A | LSSOP, TO-236 | 3 | unknown | EAR99 | 8542.39.00.01 | 1990-09-01 | |||||||
|
HA17431VPJ
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 2.5 V | 2.475 V | 2.525 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 114.286 ppm/°C | INDUSTRIAL | O-PBCY-W3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | RENESAS ELECTRONICS CORP | TO-92 | , | 3 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||||||||||||
|
HA17431VP
Renesas Electronics Corporation
|
Check for Price | No | Yes | Not Recommended | 2.5 V | 2.475 V | 2.525 V | 50 mA | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 114.286 ppm/°C | OTHER | O-XBCY-W3 | Not Qualified | 1 | 85 °C | -20 °C | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | WIRE | 1.27 mm | BOTTOM | RENESAS ELECTRONICS CORP | TO-92 | SC-43A, TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | 1990-09-01 |