Filter Your Search
1 - 6 of 6 results
|
HA2-2602-8
Harris Semiconductor
|
Check for Price | No | Obsolete | 7 mV | 7 V/us | 4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 25 nA | YES | NO | 22.5 V | MILITARY | 60000 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.33.00.01 | |||||||||||||
|
HA2-2602-8
General Electric Solid State
|
Check for Price | No | Transferred | 7 mV | 7 V/us | 4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 25 nA | YES | NO | 22.5 V | MILITARY | 60000 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | GENERAL ELECTRIC SOLID STATE | unknown | EAR99 | 8542.33.00.01 | |||||||||||||
|
HA2-2602-8
Intersil Corporation
|
Check for Price | No | Obsolete | 7 mV | 7 V/us | 4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 25 nA | YES | NO | 22.5 V | MILITARY | 60000 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | INTERSIL CORP | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
HA2-2602/883
Harris Semiconductor
|
Check for Price | No | Transferred | 5 mV | 7 V/us | 25 nA | 4 mA | 74 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 25 nA | YES | NO | -20 V | 4 V/us | 20 V | MILITARY | 12000 | 80000 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.33.00.01 | , CAN8,.2 | ||||||
|
HA2-2602/883
Intersil Corporation
|
Check for Price | No | Obsolete | 5 mV | 7 V/us | 25 nA | 4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 25 nA | YES | NO | -20 V | 3 V/us | 20 V | MILITARY | 12000 | 60000 | O-MBCY-W8 | Not Qualified | e0 | 74 dB | 125 °C | -55 °C | MIL-STD-883 Class B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | INTERSIL CORP | not_compliant | EAR99 | 8542.33.00.01 | , CAN8,.2 | BCY | 8 | ||||
|
HA2-2602/883
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 5 mV | 7 V/us | 25 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | MILITARY | 12000 | O-MBCY-W8 | Not Qualified | e3 | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | unknown | EAR99 | 8542.33.00.01 | , | BCY | 8 |