Filter Your Search
1 - 10 of 16 results
|
HA2-5002/883
Intersil Corporation
|
Check for Price | Yes | Yes | Transferred | 30 mV | 110 MHz | 1300 V/us | 7 µA | 10 mA | 1 | BUFFER | 12 V | -12 V | BIPOLAR | 7 µA | -22 V | 100 mA | 1000 V/us | 22 V | MILITARY | O-MBCY-W8 | Not Qualified | 125 °C | -55 °C | NOT APPLICABLE | MIL-STD-883 | NOT APPLICABLE | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | INTERSIL CORP | BCY | , CAN8,.2 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||
|
HA2-5002-2
Intersil Corporation
|
Check for Price | No | No | Transferred | 30 mV | 110 MHz | 1300 V/us | 10 µA | 10 mA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | 7 µA | -22 V | 1000 V/us | 22 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | INTERSIL CORP | BCY | METAL CAN, 8 PIN | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||
|
HA2-5002-8
Harris Semiconductor
|
Check for Price | No | Obsolete | 30 mV | 110 MHz | 10 mA | 1 | BUFFER | BIPOLAR | 7 nA | 1000 V/us | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | HARRIS SEMICONDUCTOR | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
HA2-5002-5
Intersil Corporation
|
Check for Price | No | Obsolete | 30 mV | 110 MHz | 1300 V/us | 10 µA | 10 mA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | 7 µA | -22 V | 1000 V/us | 22 V | COMMERCIAL EXTENDED | O-MBCY-W8 | Not Qualified | e0 | 75 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | INTERSIL CORP | BCY | METAL CAN, 8 PIN | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
HA2-5002-2ZR5254
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 30 mV | 110 MHz | 1300 V/us | 10 µA | 1 | BUFFER | 12 V | -12 V | BIPOLAR | -22 V | 22 V | MILITARY | O-MBCY-W8 | Not Qualified | e4 | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | TRAY | NO | Gold (Au) | WIRE | BOTTOM | RENESAS ELECTRONICS CORP | CAN | , | 8 | compliant | EAR99 | 8542.33.00.01 | T8.C | Renesas Electronics | |||||||||||
|
HA2-5002-2
Rochester Electronics LLC
|
Check for Price | Active | 30 mV | 110 MHz | 1300 V/us | 10 µA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | O-MBCY-W8 | COMMERCIAL | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | BCY | , | 8 | unknown | |||||||||||||||||||
|
HA2-5002-5
Harris Semiconductor
|
Check for Price | No | Transferred | 30 mV | 110 MHz | 1300 V/us | 10 µA | 10 mA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | 7 µA | -22 V | 1000 V/us | 22 V | COMMERCIAL EXTENDED | O-MBCY-W8 | Not Qualified | e0 | 75 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
HA2-5002-7
Intersil Corporation
|
Check for Price | No | Obsolete | 30 mV | 110 MHz | 1.3 V/us | 10 mA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | 7 nA | -44 V | 1000 V/us | 44 V | COMMERCIAL | O-MBCY-W8 | e0 | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | INTERSIL CORP | BCY | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||
|
HA2-5002-7
Harris Semiconductor
|
Check for Price | No | Obsolete | 30 mV | 110 MHz | 1300 V/us | 10 µA | 10 mA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | 7 nA | -22 V | 1000 V/us | 22 V | COMMERCIAL EXTENDED | O-MBCY-W8 | Not Qualified | e0 | 75 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | HARRIS SEMICONDUCTOR | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||
|
HA2-5002-8
Intersil Corporation
|
Check for Price | No | Obsolete | 30 mV | 110 MHz | 10 mA | 1 | BUFFER | BIPOLAR | 7 nA | 1000 V/us | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | INTERSIL CORP | not_compliant | EAR99 | 8542.33.00.01 |