Filter Your Search
1 - 10 of 41 results
|
HA-25000X-F-C-B-20-X-X
Wi2Wi
|
Check for Price | Yes | Active | 25 MHz | 50 ppm | 5 PPM/YEAR | 30 Ω | 20 pF | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 mW | e4 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Gold (Au) | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | WI2WI INC | GREEN, HERMETIC SEALED, HC-49U, 2 PIN | compliant | 8541.60.00.60 | ||||||||||||||||||||||||||||||||||
|
HA-25000X-F-S-A-20-X-X
Wi2Wi
|
Check for Price | Yes | Active | 25 MHz | 5 PPM/YEAR | 30 Ω | 20 pF | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 mW | e4 | 70 °C | THROUGH HOLE MOUNT | NO | Gold (Au) | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | WI2WI INC | GREEN, HERMETIC SEALED, HC-49U, 2 PIN | compliant | 8541.60.00.60 | ||||||||||||||||||||||||||||||||||||
|
HA-25000X-F-S-B-20-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 25 MHz | 5 PPM/YEAR | 30 Ω | 20 pF | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 mW | e4 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Gold (Au) | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | PRECISION DEVICES INC | GREEN, HERMETIC SEALED, HC-49U, 2 PIN | unknown | 8541.60.00.60 | ||||||||||||||||||||||||||||||||||
|
HA-25000X-F-S-B-20-X-X
Wi2Wi
|
Check for Price | Yes | Active | 25 MHz | 5 PPM/YEAR | 30 Ω | 20 pF | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 mW | e4 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Gold (Au) | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | WI2WI INC | GREEN, HERMETIC SEALED, HC-49U, 2 PIN | compliant | 8541.60.00.60 | |||||||||||||||||||||||||||||||||||
|
HA2-5002/883
Intersil Corporation
|
Check for Price | Yes | Yes | Transferred | 125 °C | -55 °C | 125 °C | NO | INTERSIL CORP | , CAN8,.2 | compliant | 8542.33.00.01 | BCY | 8 | EAR99 | BUFFER | 7 µA | 110 MHz | 7 µA | 30 mV | O-MBCY-W8 | -22 V | -12 V | 1 | 8 | 100 mA | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NOT APPLICABLE | Not Qualified | MIL-STD-883 | 1000 V/us | 1300 V/us | 10 mA | 22 V | 12 V | BIPOLAR | MILITARY | WIRE | BOTTOM | NOT APPLICABLE | |||||||||||||||
|
NX3225HA-25.000M-STD-CRO-1
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Active | 25 MHz | 120 ppm | 50 Ω | 8 pF | 3.2mm x 2.5mm x 0.8mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.8mm | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.60 | ||||||||||||||||||||||||||||||||||||||||
|
HA-25000X-F-S-B-20-C-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 25 MHz | 5 PPM/YEAR | 30 Ω | 20 pF | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 mW | e4 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Gold (Au) | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | PRECISION DEVICES INC | GREEN, HERMETIC SEALED, HC-49U, 2 PIN | unknown | 8541.60.00.60 | ||||||||||||||||||||||||||||||||||
|
HA-25000X-F-S-B-20-C-X
Wi2Wi
|
Check for Price | Yes | Active | 25 MHz | 5 PPM/YEAR | 30 Ω | 20 pF | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 mW | e4 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Gold (Au) | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | WI2WI INC | GREEN, HERMETIC SEALED, HC-49U, 2 PIN | compliant | 8541.60.00.60 | |||||||||||||||||||||||||||||||||||
|
HA2-5002-2
Intersil Corporation
|
Check for Price | No | No | Transferred | 125 °C | e0 | -55 °C | 125 °C | NO | Tin/Lead (Sn/Pb) | INTERSIL CORP | METAL CAN, 8 PIN | not_compliant | 8542.33.00.01 | BCY | 8 | EAR99 | BUFFER | 10 µA | 110 MHz | 7 µA | 30 mV | O-MBCY-W8 | -22 V | -15 V | 1 | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Not Qualified | 1000 V/us | 1300 V/us | 10 mA | 22 V | 15 V | BIPOLAR | MILITARY | WIRE | BOTTOM | |||||||||||||||||
|
HA-25000X-F-C-S-18-X-A
Wi2Wi
|
Check for Price | Yes | Active | 25 MHz | 50 ppm | 5 PPM/YEAR | 30 Ω | 18 pF | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 mW | e4 | THROUGH HOLE MOUNT | NO | Gold (Au) | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | WI2WI INC | GREEN, HERMETIC SEALED, HC-49U, 2 PIN | compliant | 8541.60.00.60 |