Filter Your Search
1 - 3 of 3 results
|
HA3-2540C-5
Intersil Corporation
|
Check for Price | No | Obsolete | 20 mV | 400 V/us | 25 µA | 25 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 µA | YES (AVCL>=10) | NO | -17.5 V | 350 V/us | 17.5 V | COMMERCIAL EXTENDED | 400000 | 5000 | YES | R-PDIP-T14 | Not Qualified | e0 | 72 dB | 75 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.17 mm | INTERSIL CORP | DIP | PLASTIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.33.00.01 | |||||||
|
HA3-2540C-5
Rochester Electronics LLC
|
Check for Price | No | No | Active | 20 mV | 400 V/us | 25 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -17.5 V | 17.5 V | COMMERCIAL EXTENDED | 400000 | R-PDIP-T14 | e0 | 72 dB | NOT SPECIFIED | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.17 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown | |||||||||||||||
|
HA3-2540C-5
Harris Semiconductor
|
Check for Price | No | Transferred | 20 mV | 400 V/us | 25 µA | 25 mA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 µA | YES (AVCL>=10) | NO | -17.5 V | 320 V/us | 17.5 V | COMMERCIAL EXTENDED | 400000 | 7000 | YES | R-PDIP-T14 | Not Qualified | e0 | 72 dB | 75 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-14 | unknown | EAR99 | 8542.33.00.01 |