Filter Your Search
1 - 2 of 2 results
|
HA4-5177/883
Harris Semiconductor
|
Check for Price | No | Transferred | 60 µV | 6 nA | 1.7 mA | 116 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 6 nA | YES | YES | -22 V | 0.5 V/us | 22 V | MILITARY | 2000000 | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | HARRIS SEMICONDUCTOR | QCCN, LCC20,.35SQ | unknown | EAR99 | 8542.33.00.01 | |||||||||
|
HA4-5177/883
Intersil Corporation
|
Check for Price | No | No | Obsolete | 60 µV | 6 nA | 1.7 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 6 nA | YES | YES | -22 V | 0.5 V/us | 22 V | MILITARY | 1000000 | S-CQCC-N20 | Not Qualified | e0 | 140 dB | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | INTERSIL CORP | QCCN, LCC20,.35SQ | not_compliant | EAR99 | 8542.33.00.01 | QLCC | 20 |