Filter Your Search
1 - 3 of 3 results
|
HA7-2548-9
Intersil Corporation
|
Check for Price | No | Obsolete | 1.2 mV | 105 V/us | 18 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES (AVCL>=5) | NO | 60 V/us | 20 V | INDUSTRIAL | 125000 | 250000 | YES | R-XDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP | DIP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||
|
HA7-2548-9
Harris Semiconductor
|
Check for Price | No | Obsolete | 1.2 mV | 120 V/us | 100 nA | 18 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES (AVCL>=5) | NO | -20 V | 60 V/us | 20 V | INDUSTRIAL | 125000 | 250000 | YES | R-CDIP-T8 | Not Qualified | e0 | 90 dB | 85 °C | -40 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-8 | unknown | EAR99 | 8542.33.00.01 | |||||
|
HA7-2548-9
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 1.2 mV | 120 V/us | 100 nA | 18 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES (AVCL>=5) | NO | -20 V | 60 V/us | 20 V | INDUSTRIAL | 125000 | 250000 | YES | R-CDIP-T8 | Not Qualified | e0 | 90 dB | 85 °C | -40 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ROCHESTER ELECTRONICS LLC | DIP | PACKAGE-8 | 8 | unknown | EAR99 | 8542.33.00.01 |