Filter Your Search
1 - 10 of 33 results
|
HA7-5170-2
Harris Semiconductor
|
Check for Price | No | Obsolete | 500 µV | 8 V/us | 30 nA | 2.5 mA | 85 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES | YES | YES | -22 V | 5 V/us | 22 V | MILITARY | 8000 | 300000 | R-GDIP-T8 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||
|
HA7-5177A-4
Intersil Corporation
|
Check for Price | No | Obsolete | 60 µV | 1.7 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | YES | 0.5 V/us | 22 V | OTHER | 2000000 | R-XDIP-T8 | Not Qualified | e0 | 85 °C | -25 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP8,.3 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||
|
HA7-5177A4
Intersil Corporation
|
Check for Price | No | Obsolete | 60 µV | 1.7 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | YES | 0.5 V/us | 22 V | OTHER | 2000000 | R-XDIP-T8 | Not Qualified | e0 | 85 °C | -25 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
HA7-5177/883
Intersil Corporation
|
Check for Price | No | No | Obsolete | 60 µV | 6 nA | 1.7 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 6 nA | YES | YES | -22 V | 0.5 V/us | 22 V | MILITARY | 1000000 | R-GDIP-T8 | Not Qualified | e0 | 140 dB | 125 °C | -55 °C | MIL-STD-883 Class B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | CERDIP-8 | not_compliant | EAR99 | 8542.33.00.01 | DIP | 8 | ||||||
|
HA7-5177A-2
Harris Semiconductor
|
Check for Price | No | Obsolete | 60 µV | 0.8 V/us | 4 nA | 1.7 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | YES | -20 V | 0.5 V/us | 20 V | MILITARY | 2000000 | R-GDIP-T8 | Not Qualified | e0 | 140 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
HA7-5177-4
Intersil Corporation
|
Check for Price | No | Obsolete | 100 µV | 1.7 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 6 nA | YES | YES | 0.5 V/us | 22 V | OTHER | 1000000 | R-XDIP-T8 | Not Qualified | e0 | 85 °C | -25 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP8,.3 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||
|
HA7-5177A7
Harris Semiconductor
|
Check for Price | No | Obsolete | 60 µV | 1.7 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | YES | 0.5 V/us | 22 V | COMMERCIAL | 2000000 | R-XDIP-T8 | e0 | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
HA7-5177A-2
Intersil Corporation
|
Check for Price | Obsolete | 60 µV | 1.7 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | YES | 0.5 V/us | 22 V | MILITARY | 2000000 | R-XDIP-T8 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP8,.3 | compliant | EAR99 | 8542.33.00.01 | DIP | 8 | ||||||||||||||||
|
HA7-5177-5
Intersil Corporation
|
Check for Price | No | Obsolete | 100 µV | 0.8 V/us | 8 nA | 1.7 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 6 nA | YES | YES | -22 V | 0.5 V/us | 22 V | COMMERCIAL EXTENDED | 2000 | 1000000 | R-GDIP-T8 | Not Qualified | e0 | 140 dB | 75 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | CERDIP-8 | not_compliant | EAR99 | 8542.33.00.01 | DIP | 8 | |||||||
|
HA7-5170-5
Harris Semiconductor
|
Check for Price | No | Transferred | 500 µV | 8 V/us | 2 nA | 2.5 mA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES | YES | YES | -22 V | 5 V/us | 22 V | COMMERCIAL EXTENDED | 8000 | 300000 | R-GDIP-T8 | Not Qualified | e0 | 100 dB | 75 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 |