Filter Your Search
1 - 3 of 3 results
|
HA9P5195-5
Harris Semiconductor
|
Check for Price | No | Transferred | 10 mV | 200 V/us | 20 µA | 28 mA | 74 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 15 µA | YES (AVCL>=5) | NO | -17.5 V | 160 V/us | 17.5 V | COMMERCIAL EXTENDED | 150000 | 10000 | YES | R-PDSO-G14 | Not Qualified | e0 | 95 dB | 75 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.33.00.01 | ||||||
|
HA9P5195-5
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 10 mV | 200 V/us | 20 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -17.5 V | 17.5 V | COMMERCIAL EXTENDED | 150000 | R-PDSO-G14 | Not Qualified | e0 | 95 dB | 75 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | unknown | EAR99 | 8542.33.00.01 | SOIC | 14 | |||||||||||||||
|
HA9P5195-5
Intersil Corporation
|
Check for Price | No | Obsolete | 10 mV | 200 V/us | 20 µA | 28 mA | 74 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 15 µA | YES (AVCL>=5) | NO | -17.5 V | 160 V/us | 17.5 V | COMMERCIAL EXTENDED | 150000 | 10000 | YES | R-PDSO-G14 | Not Qualified | e0 | 95 dB | 75 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | not_compliant | EAR99 | 8542.33.00.01 | SOIC | 14 | SOIC-14 |