Filter Your Search
1 - 1 of 1 results
![]() |
HB16CKW01-5C-JB
NKK Switches
|
$13.1748 | Yes | Yes | Active | 100 mA | 30 V | 50000 Cycle(s) | 0.05 mΩ | SPDT | ALTERNATE | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | 0.1A@30VAC | 0.1A@30VDC | 100 mA | ON-ON | 30 V | 500VAC V | 100 MΩ | e4 | -25 °C | 50 °C | PANEL MOUNT | 2.9972 mm | BLACK | 0.315 inch | M8P0.75 | PHOSPHOR BRONZE | SILVER | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | GLASS FILLED POLYAMIDE | LED | GLASS FILLED POLYAMIDE | NO | SILVER | PHOSPHOR BRONZE | SOLDER | 0.138 inch | 0.197 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.33 |