Filter Your Search
1 - 2 of 2 results
|
VHBCC-221J-01
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 1.2 Ω | 5 % | NO | 100 kHz | 690 mA | 1.6 MHz | FERRITE | 35 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 0.796MHZ | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 700 µm | 6 mm | 16 mm | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||
|
HBCC-221J-01
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 1.6 Ω | 5 % | NO | 20 kHz | 400 mA | 2.4 MHz | FERRITE | 50 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 0.796MHZ | IEC | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | AXIAL | WIRE | 600 µm | 5.8 mm | 12.8 mm | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 |