Filter Your Search
1 - 7 of 7 results
|
HBD040ZGE-AN91V
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 5 V | 75 V | 34 V | 4.5 V | 5.5 V | 2 | NO | YES | ADDITIONAL OUTPUT OF 3.3V AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 60 W | R-XDMA-P10 | e0 | Not Qualified | 100 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||
|
HBD040ZGE-AN91H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 5 V | 75 V | 34 V | 4.5 V | 5.5 V | 2 | NO | YES | ADDITIONAL OUTPUT OF 3.3V AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 60 W | R-XDMA-P10 | e0 | Not Qualified | 100 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||
|
HBD040ZGE-AN92V
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 5 V | 75 V | 34 V | 4.5 V | 5.5 V | 2 | NO | YES | ADDITIONAL OUTPUT OF 3.3V AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 60 W | R-XDMA-P10 | e0 | Not Qualified | 100 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||
|
HBD040ZGE-AN92H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 5 V | 75 V | 34 V | 4.5 V | 5.5 V | 2 | NO | YES | ADDITIONAL OUTPUT OF 3.3V AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 60 W | R-XDMA-P10 | e0 | Not Qualified | 100 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||
|
HBD040ZGE-AN93V
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 5 V | 75 V | 34 V | 4.5 V | 5.5 V | 2 | NO | YES | ADDITIONAL OUTPUT OF 3.3V AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 60 W | R-XDMA-P10 | e0 | Not Qualified | 100 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||
|
HBD040ZGE-AN93H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 5 V | 75 V | 34 V | 4.5 V | 5.5 V | 2 | NO | YES | ADDITIONAL OUTPUT OF 3.3V AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 60 W | R-XDMA-P10 | e0 | Not Qualified | 100 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||
|
HBD040ZGE-AN9
Bel Power Solutions
|
Check for Price | No | Obsolete | 48 V | 5 V | 75 V | 34 V | 4.5 V | 5.5 V | 2 | NO | YES | ADDITIONAL OUTPUT OF 3.3V AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 60 W | R-XDMA-P10 | e0 | Not Qualified | 100 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 |