Filter Your Search
1 - 10 of 162 results
|
HBS1GFB4SA011C
C&K
|
Check for Price | Yes | Active | SNAP ACTING/LIMIT SWITCH | e3 | Bright Tin (Sn) | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||
|
HBS1GFF5SP011C
C&K
|
Check for Price | Active | 1 A | 30 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 1A@125VAC | 1A@30VDC | 1 A | 125 V | 1.13 N | 510 µm | e3 | -55 °C | 150 °C | PANEL MOUNT | 640 µm | IP65 | NO | Tin (Sn) | SCREW | 17.5 mm | 21.1 mm | 49.3 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||||
|
HBS1GFA2STS11C
C&K
|
Check for Price | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | 5A@250VAC | 5 A | 250 V | 1.11 N | e3 | -55 °C | 150 °C | PANEL MOUNT | IP65 | NO | Tin (Sn) | SCREW | 17.5 mm | 21.1 mm | 49.3 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||||
|
HBS1GFB4SA055C
C&K
|
Check for Price | Yes | Active | SNAP ACTING/LIMIT SWITCH | e3 | Bright Tin (Sn) | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||
|
HBS1GFX3SY011C
C&K
|
Check for Price | Active | 500 mA | 125 V | 150000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | 20A@480VAC | .5A@125VDC | 20 A | 480 V | 1.11 N | e3 | -55 °C | 150 °C | PANEL MOUNT | IP65 | NO | TIN | SCREW | 17.5 mm | 21.1 mm | 49.3 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||
|
HBS1GFB4SY041C
C&K
|
Check for Price | Yes | Active | SNAP ACTING/LIMIT SWITCH | e3 | Bright Tin (Sn) | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||
|
HBS1GFF5SY055C
C&K
|
Check for Price | Active | 1 A | 30 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | 1A@125VAC | 1A@30VDC | 1 A | 125 V | 1.11 N | e3 | -55 °C | 150 °C | PANEL MOUNT | IP65 | NO | Tin (Sn) | SCREW | 17.5 mm | 21.1 mm | 49.3 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||||||
|
HBS1GFX3SR541C
C&K
|
Check for Price | Active | 500 mA | 125 V | 150000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PLUNGER | 20A@480VAC | .5A@125VDC | 20 A | 480 V | 1.11 N | e3 | -55 °C | 150 °C | PANEL MOUNT | IP65 | NO | TIN | QUICK CONNECT | 17.5 mm | 21.1 mm | 49.3 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||
|
HBS1GFB6SJ011C
C&K
|
Check for Price | Active | 500 mA | 125 V | 150000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HIGH OVER TRAVEL PLUNGER | 20A@480VAC | .5A@125VDC | 20 A | 480 V | 1.11 N | e3 | -55 °C | 150 °C | PANEL MOUNT | IP65 | NO | TIN | SCREW | 17.5 mm | 21.1 mm | 49.3 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||
|
HBS1GFF9SR511C
C&K
|
Check for Price | Yes | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PLUNGER | 22A@277VAC | 22 A | 277 V | 1.11 N | e3 | -55 °C | 150 °C | PANEL MOUNT | IP65 | NO | Bright Tin (Sn) | SCREW | 17.5 mm | 21.1 mm | 49.3 mm | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.70.00 |