Filter Your Search
1 - 10 of 341 results
|
HC49SDLF-4.000MHZ-BBT10011000
Fox Electronics
|
Check for Price | Yes | Transferred | 4 MHz | 50 ppm | 0.005 % | 3 PPM/YEAR | 150 Ω | 10 pF | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 100 µW | e1 | -55 °C | 125 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | FOX ELECTRONICS | SMD, 2 PIN | compliant | 8541.60.00.30 | ||||||
|
HC49SD-13.000MHZ-BBE00011000
Fox Electronics
|
Check for Price | Obsolete | 13 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | L11.3XB4.83XH4.5 (mm)/L0.445XB0.19XH0.177 (inch) | 70 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 500 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L11.3XB4.83XH4.5 (mm)/L0.445XB0.19XH0.177 (inch) | FOX ELECTRONICS | RESISTANCE WELDED, SMD, 2 PIN | unknown | 8541.60.00.50 | ||||||||||
|
HC49SD-FREQ3-SR
Fox Electronics
|
Check for Price | No | Obsolete | 30 ppm | 0.005 % | 5 PPM/YEAR | 150 Ω | L11.3XB4.83XH4.5 (mm) | 70 °C | SERIES - FUNDAMENTAL | AT CUT CRYSTAL | 500 µW | 5 MHz | 4 MHz | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.3XB4.83XH4.5 (mm) | FOX ELECTRONICS | compliant | 8541.60.00.80 | EAR99 | ||||||||
|
HC49SDLF-FREQ10-BBF10030
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 50 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | 10 pF | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | TAPE AND REEL | 500 µW | 70 MHz | 27 MHz | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN | compliant | 8541.60.00.80 | ||||
|
HC49SD-3.200MHZ-CBF00011000
Fox Electronics
|
Check for Price | No | Obsolete | 3.2 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 300 Ω | L11.3XB4.83XH4.5 (mm)/L0.445XB0.19XH0.177 (inch) | 70 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 500 µW | e0 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | L11.3XB4.83XH4.5 (mm)/L0.445XB0.19XH0.177 (inch) | FOX ELECTRONICS | RESISTANCE WELDED PACKAGE-2 | compliant | 8541.60.00.30 | |||||||
|
HC49SDLF-9.000MHZ-BBF00010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 9 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | 70 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 500 nW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 2 PIN | compliant | 8541.60.00.50 | ||||||
|
HC49SD-FREQ9-BBE00010
Fox Electronics
|
Check for Price | Obsolete | 50 ppm | 0.005 % | 5 PPM/YEAR | 30 Ω | L11.3XB5.0XH4.5 (mm)/L0.445XB0.197XH0.177 (inch) | 70 °C | SERIES - FUNDAMENTAL | BT-CUT CRYSTAL, TAPE AND REEL | 500 µW | 50 MHz | 20 MHz | -10 °C | 70 °C | SURFACE MOUNT | YES | L11.3XB5.0XH4.5 (mm)/L0.445XB0.197XH0.177 (inch) | FOX ELECTRONICS | RESISTANCE WELD, SMD, 2 PIN | unknown | 8541.60.00.80 | EAR99 | ||||||||
|
HC49SD-FREQ2-BBE10011000
Fox Electronics
|
Check for Price | Obsolete | 50 ppm | 0.005 % | 5 PPM/YEAR | 200 Ω | 10 pF | L11.3XB4.83XH4.5 (mm)/L0.445XB0.19XH0.177 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 500 µW | 4 MHz | 3.5 MHz | -10 °C | 70 °C | SURFACE MOUNT | YES | L11.3XB4.83XH4.5 (mm)/L0.445XB0.19XH0.177 (inch) | FOX ELECTRONICS | RESISTANCE WELDED, SMD, 2 PIN | unknown | 8541.60.00.80 | EAR99 | |||||||
|
HC49SD-FREQ2-HLM00011000
Fox Electronics
|
Check for Price | Obsolete | 10 ppm | 0.0005 % | 5 PPM/YEAR | 200 Ω | L11.3XB4.83XH4.5 (mm)/L0.445XB0.19XH0.177 (inch) | 85 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 500 µW | 4 MHz | 3.5 MHz | -40 °C | 85 °C | SURFACE MOUNT | YES | L11.3XB4.83XH4.5 (mm)/L0.445XB0.19XH0.177 (inch) | FOX ELECTRONICS | RESISTANCE WELDED, SMD, 2 PIN | unknown | 8541.60.00.80 | EAR99 | ||||||||
|
HC49SD-FREQ2-HLM10011000
Fox Electronics
|
Check for Price | Obsolete | 10 ppm | 0.0005 % | 5 PPM/YEAR | 200 Ω | 10 pF | L11.3XB4.83XH4.5 (mm)/L0.445XB0.19XH0.177 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 500 µW | 4 MHz | 3.5 MHz | -40 °C | 85 °C | SURFACE MOUNT | YES | L11.3XB4.83XH4.5 (mm)/L0.445XB0.19XH0.177 (inch) | FOX ELECTRONICS | RESISTANCE WELDED, SMD, 2 PIN | unknown | 8541.60.00.80 | EAR99 |