Parametric results for: hc-49u- under Quartz Crystals

Filter Your Search

1 - 10 of 86,454 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: hc49u
Select parts from the table below to compare.
Compare
Compare
HC49U-4.9152-30-50-70-30-ATF
SPC Multicomp
$0.0692 Yes Contact Manufacturer 4.9152 MHz 30 ppm 0.005 % 5 PPM/YEAR AT-CUT; TAPE 70 °C -20 °C THROUGH HOLE MOUNT NO L10.9XB4.65XH13.0 (mm)/L0.429XB0.183XH0.512 (inch) SPC TECHNOLOGY/ MULTICOMP HC-49/U, 2 PIN unknown 8541.60.00.30 PARALLEL - FUNDAMENTAL 200 µW 30 pF 80 Ω
HC49USM-FF3F18-12.000MHZ
Abracon Corporation
$0.1445 Yes Active 12 MHz 30 ppm 0.003 % 5 PPM/YEAR AT CUT 70 °C -20 °C SURFACE MOUNT YES 11.4mm x 4.73mm x 4.5mm ABRACON LLC HC49USM, SMD, 2 PIN compliant PARALLEL - FUNDAMENTAL 1 mW 18 pF 60 Ω ABRACON
HC49USM-FF5F18-10.000MHZ
Abracon Corporation
$0.1505 Yes Active 10 MHz 30 ppm 0.003 % 5 PPM/YEAR AT CUT 85 °C -40 °C SURFACE MOUNT YES 11.4mm x 4.73mm x 4.5mm ABRACON LLC HC49USM, SMD, 2 PIN compliant PARALLEL - FUNDAMENTAL 1 mW 18 pF 60 Ω ABRACON
HC49USM-FF5F18-20.000MHZ
Abracon Corporation
$0.1505 Yes Active 20 MHz 30 ppm 0.003 % 5 PPM/YEAR AT CUT; MIL-STD-883; MIL-STD-202 85 °C -40 °C SURFACE MOUNT YES 11.4mm x 4.73mm x 4.5mm ABRACON LLC HC49USM, SMD, 2 PIN compliant PARALLEL - FUNDAMENTAL 1 mW 18 pF 30 Ω ABRACON
HC49US-FF5F18-4.000MHZ
Abracon Corporation
$0.1863 Yes Active 4 MHz 30 ppm 0.003 % 5 PPM/YEAR AT CUT 85 °C -40 °C SURFACE MOUNT YES 11.1mm x 4.7mm x 3.5mm ABRACON LLC HC49US, 2 PIN compliant PARALLEL - FUNDAMENTAL 1 mW 18 pF 150 Ω ABRACON
HC49US-FF5F18-6.000MHZ
Abracon Corporation
$0.1863 Yes Active 6 MHz 30 ppm 0.003 % 5 PPM/YEAR AT CUT 85 °C -40 °C SURFACE MOUNT YES 11.1mm x 4.7mm x 3.5mm ABRACON LLC HC49US, 2 PIN compliant PARALLEL - FUNDAMENTAL 1 mW 18 pF 100 Ω ABRACON
HC49US-FF5F18-11.0592MHZ
Abracon Corporation
$0.1883 Yes Active 11.0592 MHz 30 ppm 0.003 % 5 PPM/YEAR AT CUT 85 °C -40 °C SURFACE MOUNT YES 11.1mm x 4.7mm x 3.5mm ABRACON LLC HC49US, 2 PIN compliant PARALLEL - FUNDAMENTAL 1 mW 18 pF 60 Ω ABRACON
HC49USM-FF5F18-3.6864MHZ
ILSI America LLC
$0.3575 Transferred ILSI AMERICA LLC compliant 8541.60.00.80 PARALLEL - FUNDAMENTAL
HC49US-FF3F18-8.000MHZ
ILSI America LLC
$0.3904 Transferred ILSI AMERICA LLC compliant 8541.60.00.80 PARALLEL - FUNDAMENTAL
HC49USM-FF3F18-4.000MHZ
ILSI America LLC
$0.4034 Transferred ILSI AMERICA LLC compliant 8541.60.00.80 PARALLEL - FUNDAMENTAL