Filter Your Search
1 - 10 of 27,268 results
|
24.000MHZHC49-4H/10/15/-20+70/30PF/BTF
Euroquartz Ltd
|
Check for Price | Yes | Yes | Active | 24 MHz | 10 ppm | 0.0015 % | 3 PPM/FIRST YEAR | 40 Ω | 30 pF | L10.77XB4.34XH3.5 (mm)/L0.424XB0.171XH0.138 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | BT-CUT; BULK; TAPE AND REEL | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L10.77XB4.34XH3.5 (mm)/L0.424XB0.171XH0.138 (inch) | EUROQUARTZ LTD | ROHS AND REACH COMPLIANT, RESISTANCE WELD, HERMETIC SEALED, HC49-4H, 2 PIN | compliant | 8541.60.00.60 | ||||
|
50.100MHZHC49-4H/10/15/-40+85/30PF/3OT
Euroquartz Ltd
|
Check for Price | Yes | Yes | Active | 50.1 MHz | 10 ppm | 0.0015 % | 3 PPM/FIRST YEAR | 80 Ω | 30 pF | L10.77XB4.34XH3.5 (mm)/L0.424XB0.171XH0.138 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | AT-CUT; BULK; TAPE AND REEL | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L10.77XB4.34XH3.5 (mm)/L0.424XB0.171XH0.138 (inch) | EUROQUARTZ LTD | ROHS AND REACH COMPLIANT, RESISTANCE WELD, HERMETIC SEALED, HC49-4H, 2 PIN | compliant | 8541.60.00.60 | ||||
|
HC49-4H/231EF4.032MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 4.032 MHz | 20 ppm | 0.003 % | 3 PPM/FIRST YEAR | 120 Ω | 18 pF | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.30 | |||||
|
HC49-4H/252JF12.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 12 MHz | 20 ppm | 0.005 % | 3 PPM/FIRST YEAR | 50 Ω | 30 pF | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.50 | |||||
|
HC49-4H/5C1E3FREQ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 50 ppm | 0.01 % | 3 PPM/FIRST YEAR | 100 Ω | 18 pF | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | 60 °C | PARALLEL - 3RD OVERTONE | TAPE AND REEL | 100 µW | 90 MHz | 25.0001 MHz | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.80 | ||||
|
48.000MHZHC49-4H/5/15/-10+60/30PF/BTF
Euroquartz Ltd
|
Check for Price | Yes | Yes | Active | 48 MHz | 5 ppm | 0.0015 % | 3 PPM/FIRST YEAR | 40 Ω | 30 pF | L10.77XB4.34XH3.5 (mm)/L0.424XB0.171XH0.138 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | BT-CUT; BULK; TAPE AND REEL | 100 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L10.77XB4.34XH3.5 (mm)/L0.424XB0.171XH0.138 (inch) | EUROQUARTZ LTD | ROHS AND REACH COMPLIANT, RESISTANCE WELD, HERMETIC SEALED, HC49-4H, 2 PIN | compliant | 8541.60.00.60 | ||||
|
10.000MHZHC49-4HL/10/30/-10+60/10PF/ATF
Euroquartz Ltd
|
Check for Price | Yes | Active | 10 MHz | 10 ppm | 0.003 % | 3 PPM/FIRST YEAR | 60 Ω | 10 pF | 10.77mm x 4.34mm x 2.5mm | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | 10.77mm x 4.34mm x 2.5mm | EUROQUARTZ LTD | compliant | 8541.60.00.50 | ||||||
|
HC49-4H/331DF9.8304MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 9.8304 MHz | 30 ppm | 0.003 % | 3 PPM/FIRST YEAR | 70 Ω | 16 pF | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.50 | |||||
|
HC49-4H/353EFFREQ1
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 30 ppm | 0.005 % | 3 PPM/FIRST YEAR | 200 Ω | 18 pF | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | 80 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | 3.5 MHz | 3.21 MHz | -30 °C | 80 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.80 | ||||
|
HC49-4H/533EF7.3728MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 7.3728 MHz | 50 ppm | 0.003 % | 3 PPM/FIRST YEAR | 70 Ω | 18 pF | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | 80 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -30 °C | 80 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.50 |