Filter Your Search
1 - 10 of 35 results
|
HC55143IM
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 13 dBrnC | SLIC | CONSTANT CURRENT/RESISTIVE | -24 AND -48 V | 2-4 CONVERSION | 1 | 3 µA | INDUSTRIAL | R-PQCC-J32 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.43 mm | 13.97 mm | 3.55 mm | INTERSIL CORP | QFJ | PLASTIC, MS-016AE, LCC-32 | 32 | not_compliant | 8542.39.00.01 | ||||||
|
HC55142IM96
Renesas Electronics Corporation
|
Check for Price | Obsolete | SLIC | RENESAS ELECTRONICS CORP | , | compliant | 8542.39.00.01 | 2017-10-19 | ||||||||||||||||||||||||||||||||||||
|
HC55142IB
Renesas Electronics Corporation
|
Check for Price | Obsolete | SLIC | RENESAS ELECTRONICS CORP | , | compliant | 8542.39.00.01 | 2017-10-19 | ||||||||||||||||||||||||||||||||||||
|
HC55143IMZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 13 dBrnC | SLIC | CONSTANT CURRENT/RESISTIVE | -24 TO -48 V | 2-4 CONVERSION | 1 | INDUSTRIAL | R-PQCC-J32 | e3 | Not Qualified | 4 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN | J BEND | 1.27 mm | QUAD | 11.43 mm | 13.97 mm | 3.55 mm | INTERSIL CORP | QFJ | QCCJ, LDCC32,.5X.6 | 32 | compliant | 8542.39.00.01 | |||||||
|
HC55143IMZ
Renesas Electronics Corporation
|
Check for Price | Yes | Active | SLIC | e3 | MATTE TIN | RENESAS ELECTRONICS CORP | , | compliant | 2017-10-19 | ||||||||||||||||||||||||||||||||||
|
HC55140IB
Renesas Electronics Corporation
|
Check for Price | Obsolete | SLIC | RENESAS ELECTRONICS CORP | , | compliant | 8542.39.00.01 | 2017-10-19 | ||||||||||||||||||||||||||||||||||||
|
HC55140IM
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 13 dBrnC | SLIC | CONSTANT CURRENT/RESISTIVE | -24 AND -48 V | 2-4 CONVERSION | 1 | 3 µA | INDUSTRIAL | S-PQCC-J28 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.505 mm | 11.505 mm | 4.57 mm | INTERSIL CORP | LCC | PLASTIC, MS-018AB, LCC-28 | 28 | not_compliant | 8542.39.00.01 | ||||||
|
HC55142IM
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 13 dBrnC | SLIC | CONSTANT CURRENT/RESISTIVE | -24 AND -48 V | 2-4 CONVERSION | 1 | 3 µA | INDUSTRIAL | S-PQCC-J28 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.505 mm | 11.505 mm | 4.57 mm | INTERSIL CORP | PLASTIC, MS-018AB, LCC-28 | not_compliant | 8542.39.00.01 | ||||||||
|
HC55142IMZ96
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | SLIC | e3 | MATTE TIN | RENESAS ELECTRONICS CORP | , | compliant | 2017-10-19 | ||||||||||||||||||||||||||||||||||
|
HC55140IM
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | SLIC | 1 | INDUSTRIAL | S-PQCC-J28 | e0 | COMMERCIAL | 3 | 85 °C | -40 °C | 225 | 30 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | QUAD | ROCHESTER ELECTRONICS LLC | unknown |