Filter Your Search
1 - 4 of 4 results
|
HCAA-60W-AG
Bel Fuse
|
$115.5186 | Yes | Active | 100 V | 5 V | 110 V | 87 V | 4.75 V | 5.25 V | 3 | NO | NO | ALSO OPERATES WITH 120V OR 220V 0R 230V 0R 240 V INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 1 | HYBRID | COMMERCIAL | 44 W | R-XXMA-X | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 | |||||||||||||||||
|
HCAA-60W-A
Bel Power Solutions
|
Check for Price | No | Obsolete | 5 V | 240 V | 100 V | 4.75 V | 5.25 V | 3 | NO | YES | ALSO OPERATES WITH 120V OR 220V 0R 230V 0R 240 V INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 1 | HYBRID | COMMERCIAL | 44 W | R-XXMA-X9 | e0 | Not Qualified | 50 °C | 9 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | 101.6 mm | 165.1 mm | POWER-ONE INC | , | compliant | EAR99 | MODULE | 9 | Bel Power Solutions | ||||||||||||
|
HCAA-60W-AG
Bel Power Solutions
|
Check for Price | Yes | Yes | Transferred | 100 V | 5 V | 110 V | 87 V | 4.75 V | 5.25 V | 3 | NO | NO | ALSO OPERATES WITH 120V OR 220V 0R 230V 0R 240 V INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 1 | HYBRID | COMMERCIAL | R-XXMA-X | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | ROHS COMPLIANT | compliant | Bel Power Solutions | |||||||||||||||||
|
HCAA60W-A+G
SL Power Electronics
|
Check for Price | Yes | Active | 120 V | 5 V | 240 V | 100 V | 6 A | 3 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY | 45 % | 0.05 % | 0.05 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.001 Vrms | 30 W | UL, CSA, TUV, CE | 50 °C | 123.95 mm | 228.6 mm | SL POWER ELECTRONICS CORP | unknown | EAR99 |