Filter Your Search
1 - 4 of 4 results
|
HCC4017BKG
STMicroelectronics
|
Check for Price | Active | 10 V | 1 | 4 | YES | DFP | UP | POSITIVE EDGE | HC | DECADE COUNTER | CMOS | NO | ASYNCHRONOUS | 20 V | 3 V | R-CDFP-F16 | 125 °C | -55 °C | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.38 mm | 6.91 mm | 9.94 mm | STMICROELECTRONICS | , | FLAT16 ESA FP | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||
|
HCC4017BKT
STMicroelectronics
|
Check for Price | Active | 10 V | 1 | 4 | YES | DFP | UP | POSITIVE EDGE | HC | DECADE COUNTER | CMOS | NO | ASYNCHRONOUS | 20 V | 3 V | R-CDFP-F16 | 125 °C | -55 °C | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.38 mm | 6.91 mm | 9.94 mm | STMICROELECTRONICS | , | FLAT16 ESA FP | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||
|
HCC4017BK
STMicroelectronics
|
Check for Price | No | Obsolete | 1 | 4 | YES | DFP | 2.5 MHz | 50 pF | UP | POSITIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | NO | SYNCHRONOUS | MILITARY | R-XDFP-F16 | Not Qualified | 125 °C | -55 °C | ESCC9000 | 100k Rad(Si) V | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | STMICROELECTRONICS | DFP, FL16,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||
|
HCC4017BK
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 5 V | 660 ns | 1 | 10 | YES | DFP | 2.5 MHz | UP | POSITIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | NO | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DFP, FL16,.3 | unknown | 8542.39.00.01 |