Filter Your Search
1 - 5 of 5 results
|
HCC4071BKG
STMicroelectronics
|
Check for Price | Active | 5 V | 4 | 2 | YES | DFP | 4000/14000/40000 | OR GATE | CMOS | SEATED HT CALCULATED | 20 V | 3 V | MILITARY | R-CDFP-F14 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | TR | FLAT | 1.27 mm | DUAL | 2.33 mm | 6.91 mm | 9.95 mm | STMICROELECTRONICS | DFP, | FLAT14 ESA FP | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||
|
HCC4071BKT
STMicroelectronics
|
Check for Price | Active | 5 V | 4 | 2 | YES | DFP | NO | HC | OR GATE | CMOS | 15 V | 3 V | R-CDFP-F14 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.33 mm | 6.91 mm | 9.95 mm | STMICROELECTRONICS | , | FLAT14 ESA FP | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||
|
HCC4071BK
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | YES | DFP | NO | OR GATE | CMOS | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
HCC4071BK
STMicroelectronics
|
Check for Price | No | Active | 4 | 2 | YES | DFP | NO | OR GATE | CMOS | 20 V | 3 V | MILITARY | R-XDFP-F14 | Not Qualified | 125 °C | -55 °C | ESCC9000 | 100k Rad(Si) V | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | STMICROELECTRONICS | DFP, FL14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||
|
HCC4071BK1
STMicroelectronics
|
Check for Price | Active | 5 V | 4 | 2 | YES | DFP | NO | HC | OR GATE | CMOS | 15 V | 3 V | R-CDFP-F14 | 125 °C | -55 °C | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.33 mm | 6.91 mm | 9.95 mm | STMICROELECTRONICS | unknown | STMicroelectronics |