Filter Your Search
1 - 1 of 1 results
|
HCC4566BF
STMicroelectronics
|
Check for Price | Obsolete | 5 V | 2 | 4 | NO | DIP | UP | NEGATIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | DIVIDE BY 5 OR DIVIDE BY 6 SELECT CONTROL; BUILT-IN MONOSTABLE MULTIVIBRATOR | YES | ASYNCHRONOUS | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, | 16 | unknown | 8542.39.00.01 |