Filter Your Search
1 - 1 of 1 results
|
HCF40107BM1
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 200 ns | 200 ns | 2 | 2 | YES | SOP | 50 pF | NO | OPEN-DRAIN | 4000/14000/40000 | NAND GATE | CMOS | 20 V | 3 V | MILITARY | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | 8542.39.00.01 | STMicroelectronics |