Filter Your Search
1 - 3 of 3 results
|
HCF4027BE
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 2 | NO | DIP | MASTER-SLAVE | J-K FLIP-FLOP | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
HCF4027BE
STMicroelectronics
|
Check for Price | No | Obsolete | 2 | NO | DIP | 3.5 MHz | 50 pF | MASTER-SLAVE | J-K FLIP-FLOP | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||
|
HCF4027BEY
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 300 ns | 2 | 2 | NO | DIP | 3.5 MHz | 50 pF | POSITIVE EDGE | 4000/14000/40000 | J-K FLIP-FLOP | CMOS | 12 MHz | COMPLEMENTARY | 20 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | PLASTIC, DIP-16 | unknown | 8542.39.00.01 | DIP | 16 | STMicroelectronics |