Filter Your Search
1 - 1 of 1 results
![]() |
HCF4070BEY
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 280 ns | 280 ns | 4 | 2 | NO | DIP | 50 pF | NO | 4000/14000/40000 | XOR GATE | CMOS | 20 V | 3 V | MILITARY | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | STMicroelectronics |