Filter Your Search
1 - 3 of 3 results
|
HCMA1707-470-R
Eaton Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 47 mΩ | 20 % | YES | 100 kHz | 6.8 A | Powdered Iron | 6866 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 7 mm | 17.2 mm | 16.85 mm | EATON CORP | CHIP | compliant | Eaton | ||||
|
HCMA1707-470-R
Eaton Electronics
|
Check for Price | Yes | Active | unknown | Eaton | |||||||||||||||||||||||||||||||
|
HCMA1707-470-R
Cooper Industries
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 47 µH | 41 mΩ | 20 % | 7.5 A | IRON | 6866 | YES | AEC-Q200 | 125 °C | -55 °C | Magnetically Shielded | SMT | TR, 13 Inch | 7 mm | 17.2 mm | 16.85 mm | COOPER INDUSTRIES | unknown | EAR99 | 8504.50.80.00 |