Filter Your Search
1 - 10 of 42 results
|
HCPL-2232-300E
Broadcom Limited
|
$4.0721 | Yes | Active | 20 V | 10 mA | 2 | YES | SURFACE MOUNT | 25 mA | 3.75 kV | 5 MBps | 0.0003 ps | CMOS COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 294 mW | 4.5 V | e3 | 85 °C | -40 °C | 2 | MATTE TIN | BROADCOM INC | DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
HCPL-2232-000E
Broadcom Limited
|
$4.3538 | Yes | Active | 5 V | 10 mA | 2 | NO | THROUGH HOLE MOUNT | 25 mA | 3.75 kV | 5 MBps | 0 ps | CMOS COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 294 mW | 4.5 V | e3 | 85 °C | -40 °C | 2 | MATTE TIN | BROADCOM INC | DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
HCPL-2232-500E
Broadcom Limited
|
$4.4385 | Yes | Active | 20 V | 10 mA | 2 | YES | SURFACE MOUNT | 25 mA | 3.75 kV | 5 MBps | 0.0003 ps | CMOS COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 294 mW | 4.5 V | e3 | 85 °C | -40 °C | 2 | MATTE TIN | BROADCOM INC | DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
HCPL-2232#300
Broadcom Limited
|
$6.0311 | No | No | Active | 20 V | 10 mA | 2 | YES | SURFACE MOUNT | 25 mA | 3.75 kV | 5 MBps | 0.0003 ps | CMOS COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 294 mW | 4.5 V | e0 | 85 °C | -40 °C | 2 | Tin/Lead (Sn/Pb) | BROADCOM INC | DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||
|
HCPL-2232
Broadcom Limited
|
$10.8968 | No | Active | 5 V | 10 mA | 2 | NO | THROUGH HOLE MOUNT | 25 mA | 3.75 kV | 5 MBps | 0 ps | CMOS COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 294 mW | 4.5 V | e0 | 85 °C | -40 °C | 2 | Tin/Lead (Sn/Pb) | BROADCOM INC | unknown | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||
|
HCPL-2232-060E
Broadcom Limited
|
Check for Price | Yes | Obsolete | 10 mA | 25 mA | 3.75 kV | 5 MBps | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | ||||||||||
|
HCPL-2232#300
Agilent Technologies Inc
|
Check for Price | No | Transferred | 5 mA | 25 mA | 2.5 kV | 5 MBps | CMOS COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e0 | 85 °C | -40 °C | 2 | TIN LEAD | AGILENT TECHNOLOGIES INC | 0.300 INCH, SURFACE MOUNT, DIP-8 | unknown | IC Outputs | |||||||||||
|
HCPL-2232-360E
Broadcom Limited
|
Check for Price | Yes | Obsolete | 10 mA | 25 mA | 3.75 kV | 5 MBps | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 2 | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | ||||||||||||
|
HCPL-2232-500
Broadcom Limited
|
Check for Price | No | Active | 20 V | 10 mA | 2 | YES | SURFACE MOUNT | 25 mA | 3.75 kV | 5 MBps | 0.0003 ps | CMOS COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 294 mW | 4.5 V | e0 | 85 °C | -40 °C | 2 | Tin/Lead (Sn/Pb) | BROADCOM LTD | 0.300 INCH, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
HCPL-2232-560
Broadcom Limited
|
Check for Price | Obsolete | 10 mA | 25 mA | 3.75 kV | 5 MBps | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 2 | BROADCOM INC | 0.300 INCH, DIP-8 | unknown | 8541.40.80.00 | IC Outputs |