Filter Your Search
1 - 5 of 5 results
|
HCPL-7840-500E
Broadcom Limited
|
$5.3092 | Yes | Active | 100 MHz | 1 | ISOLATION AMPLIFIER | 5 V | CMOS | 2.8 V | 3.75 kV | 5.5 V | INDUSTRIAL | 8.4 | 7.6 | R-PDSO-G8 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | 4.455 mm | 6.35 mm | 9.8 mm | BROADCOM INC | compliant | EAR99 | 8542.33.00.01 | Avago Technologies | ||||||||||||||
|
HCPL-7840-500E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 100 MHz | 1 | ISOLATION AMPLIFIER | 5 V | CMOS | 2.8 V | 3.75 kV | 5.5 V | INDUSTRIAL | 8.4 | 7.6 | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 2.54 mm | DUAL | 4.455 mm | 6.35 mm | 9.8 mm | AGILENT TECHNOLOGIES INC | unknown | EAR99 | 8542.33.00.01 | SOIC | LEAD FREE, SMT-8 | 8 | |||||||
|
HCPL-7840#500E
Broadcom Limited
|
Check for Price | Yes | Active | 100 MHz | 15.5 mA | 1 | ISOLATION AMPLIFIER | 5 V | CMOS | 2.8 V | 3.75 kV | 5.5 V | INDUSTRIAL | 8.4 | 7.6 | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | DUAL | 4.455 mm | 6.35 mm | 9.8 mm | BROADCOM INC | compliant | EAR99 | 8542.33.00.01 | SOP, GWDIP8,.4 | ||||||||
|
HCPL-7840#500E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 100 MHz | 15.5 mA | 1 | ISOLATION AMPLIFIER | 5 V | CMOS | 2.8 V | 3.75 kV | 5.5 V | INDUSTRIAL | 8.4 | 7.6 | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | DUAL | 4.455 mm | 6.35 mm | 9.8 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8542.33.00.01 | SOIC | SOP, GWDIP8,.4 | 8 | |||||
|
HCPL-7840-500E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 100 MHz | 15.5 mA | 1 | ISOLATION AMPLIFIER | 5 V | CMOS | 2.8 V | 3.75 kV | 5 V | 5.5 V | INDUSTRIAL | 8.4 | 7.6 | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | DUAL | 3.7 mm | 6.35 mm | 9.8 mm | AVAGO TECHNOLOGIES INC | compliant | Avago Technologies | SOIC | SOP, GWDIP8,.4 | 8 |