Filter Your Search
1 - 10 of 121 results
|
HCS125-01GT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 125 | BE-CU | 2.54 mm | IC SOCKET | PGA125 | e4 | 150 °C | -60 °C | 13X13 | SN-PB ON NI | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.3 inch | 1.3 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||
|
2-HCS125-01GG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 125 | BE-CU | 2.54 mm | IC SOCKET | PGA125 | 2.5 OZ. AVG. INSERTION FORCE | e4 | 260 °C | -60 °C | 18X18 | AU ON NI | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.8 inch | 1.8 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
1-HCS125-04TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 125 | BE-CU | 2.54 mm | IC SOCKET | PGA125 | 2.5 OZ. AVG. INSERTION FORCE | e0 | 260 °C | -60 °C | 13X13 | SN-PB ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.12 inch | 1.3 inch | 1.3 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
3HCS125-151TG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 125 | BE-CU | 2.54 mm | IC SOCKET | PGA125 | e0 | 260 °C | -60 °C | 14X14 | AU | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.13 inch | 1.4 inch | 1.4 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||
|
3HCS125-151TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 125 | BE-CU | 2.54 mm | IC SOCKET | PGA125 | e0 | 260 °C | -60 °C | 14X14 | AU | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.13 inch | 1.4 inch | 1.4 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||
|
3HCS125-149GT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 125 | BE-CU | 2.54 mm | IC SOCKET | PGA125 | e4 | 260 °C | -60 °C | 14X14 | AU | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.4 inch | 1.4 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||
|
HCS125KMSR
Intersil Corporation
|
Check for Price | No | Obsolete | 1.27 mm | e0 | 125 °C | -55 °C | INTERSIL CORP | not_compliant | 8542.39.00.01 | DFP | DFP, FL14,.3 | 14 | ENABLE LOW | HC/UH | R-CDFP-F14 | 50 pF | BUS DRIVER | 1 | 4 | 2 | 14 | 3-STATE | TRUE | CERAMIC, METAL-SEALED COFIRED | DFP | FL14,.3 | RECTANGULAR | FLATPACK | 25 ns | 25 ns | Not Qualified | MIL-PRF-38535 Class V | 2.92 mm | 5.5 V | 4.5 V | 5 V | YES | CMOS | MILITARY | TIN LEAD | FLAT | DUAL | 200k Rad(Si) V | 6.285 mm | |||||||||||||||||||||
|
3HCS125-421TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 125 | BE-CU | 2.54 mm | IC SOCKET | PGA125 | e0 | 260 °C | -60 °C | 14X14 | SN-PB | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.4 inch | 1.4 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||
|
HCS125-51TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 125 | BE-CU | 2.54 mm | IC SOCKET | PGA125 | 2.5 OZ. AVG. INSERTION FORCE | e0 | 260 °C | -60 °C | 13X13 | SN-PB ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.13 inch | 1.3 inch | 1.3 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
1HCS125-01GT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 125 | BE-CU | 2.54 mm | IC SOCKET | PGA125 | e4 | 150 °C | -60 °C | 13X13 | SN-PB ON NI | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.3 inch | 1.3 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 |