Filter Your Search
1 - 3 of 3 results
|
HCS157KMSR
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 30 ns | 30 ns | 4 | 2 | 1 | YES | DFP | 50 pF | HC/UH | MULTIPLEXER | CMOS | 6 mA | TRUE | 750 µA | 5.5 V | 4.5 V | R-CDFP-F16 | e4 | 125 °C | -55 °C | 200k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | GOLD | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.73 mm | 10.41 mm | CFP | 16 | K16.A | Renesas Electronics | |||||||||
|
HCS157KMSR
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 30 ns | 30 ns | 4 | 2 | 1 | YES | DFP | 50 pF | HC/UH | MULTIPLEXER | CMOS | 6 mA | TRUE | 750 µA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F16 | Not Qualified | e3 | 125 °C | -55 °C | 200k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | MATTE TIN | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.73 mm | 10.41 mm | DFP | 16 | INTERSIL CORP | DFP, FL16,.3 | compliant | 8542.39.00.01 | |||||
|
HCS157KMSR
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 37 ns | 4 | 2 | 1 | YES | DFP | 50 pF | HC/UH | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 |