Filter Your Search
1 - 4 of 4 results
|
HCTL-2021
Broadcom Limited
|
Check for Price | Yes | Obsolete | NO | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-XDMA-P20 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 20 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | MATTE TIN | PIN/PEG | DUAL | BROADCOM LTD | , | compliant | 8542.31.00.01 | Avago Technologies | ||||||||||||||
|
HCTL-2021-PLC
Broadcom Limited
|
Check for Price | Yes | Obsolete | YES | 5 V | CMOS | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.94 mm | 8.94 mm | BROADCOM LTD | QCCJ, LDCC20,.4SQ | compliant | 8542.39.00.01 | Avago Technologies | INTERFACE CIRCUIT | ||||||
|
HCTL-2021
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | NO | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-XDMA-P20 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 20 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | MATTE TIN | PIN/PEG | DUAL | AVAGO TECHNOLOGIES INC | , | compliant | 8542.31.00.01 | Avago Technologies | DMA | 20 | |||||||||||
|
HCTL-2021-A00
Broadcom Limited
|
Check for Price | Yes | Obsolete | NO | 5 V | CMOS | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 26.162 mm | BROADCOM INC | PLASTIC, DIP-20 | compliant | 8542.39.00.01 | Avago Technologies | INTERFACE CIRCUIT |