Parametric results for: hctl2021a00 under Other Interface ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: hctl2021a00
Select parts from the table below to compare.
Compare
Compare
HCTL-2021-A00
Broadcom Limited
Check for Price Yes Obsolete 5 V INTERFACE CIRCUIT CMOS 1 5.5 V 4.5 V NO INDUSTRIAL R-PDIP-T20 Not Qualified e3 1 85 °C -40 °C 260 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 26.162 mm 4.45 mm 7.62 mm BROADCOM INC PLASTIC, DIP-20 compliant 8542.39.00.01 Avago Technologies
HCTL-2021-A00
Avago Technologies
Check for Price Yes Yes Obsolete 5 V INTERFACE CIRCUIT CMOS 1 5.5 V 4.5 V NO INDUSTRIAL R-PDIP-T20 Not Qualified e3 1 85 °C -40 °C 260 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 26.162 mm 4.45 mm 7.62 mm AVAGO TECHNOLOGIES INC DIP, DIP20,.3 compliant 8542.39.00.01 Avago Technologies DIP 20