Filter Your Search
1 - 8 of 8 results
|
HCTL-2032-SC
Broadcom Limited
|
$9.4281 | Yes | Obsolete | 5 V | INTERFACE CIRCUIT | CMOS | 1 | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e3 | 3 | 100 °C | -40 °C | 260 | 32 | PLASTIC/EPOXY | SOP | SOP32,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 20.7772 mm | 2.54 mm | 7.5184 mm | BROADCOM INC | SOIC-32 | compliant | 8542.39.00.01 | Avago Technologies | |||||
|
HCTL-2032
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | 5 V | INTERFACE CIRCUIT | CMOS | 1 | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T32 | Not Qualified | e3 | 100 °C | -40 °C | 260 | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 41.91 mm | 15.24 mm | AVAGO TECHNOLOGIES INC | DIP, DIP32,.6 | compliant | 8542.39.00.01 | Avago Technologies | DIP | 32 | ||||
|
HCTL-2032-SCT
Broadcom Limited
|
Check for Price | Yes | Obsolete | 5 V | INTERFACE CIRCUIT | CMOS | 1 | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 3 | 100 °C | -40 °C | 260 | 32 | PLASTIC/EPOXY | SOP | SOP32,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 20.7772 mm | 2.54 mm | 7.5184 mm | BROADCOM LTD | SOP, SOP32,.4 | compliant | 8542.39.00.01 | ||||||||
|
HCTL-2032
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 5 V | INTERFACE CIRCUIT | CMOS | 1 | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T32 | Not Qualified | e3 | 100 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 41.91 mm | 15.24 mm | AGILENT TECHNOLOGIES INC | DIP, DIP32,.6 | unknown | 8542.39.00.01 | DIP | 32 | |||||||
|
HCTL-2032
Broadcom Limited
|
Check for Price | Yes | Obsolete | 5 V | INTERFACE CIRCUIT | CMOS | 1 | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T32 | Not Qualified | e3 | 100 °C | -40 °C | 260 | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 41.91 mm | 15.24 mm | BROADCOM LTD | DIP, DIP32,.6 | compliant | 8542.39.00.01 | Avago Technologies | |||||||
|
HCTL-2032-SCT
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | 5 V | INTERFACE CIRCUIT | CMOS | 1 | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 3 | 100 °C | -40 °C | 260 | 32 | PLASTIC/EPOXY | SOP | SOP32,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 20.7772 mm | 2.54 mm | 7.5184 mm | AVAGO TECHNOLOGIES INC | SOP, SOP32,.4 | compliant | 8542.39.00.01 | SOIC | 32 | |||||
|
HCTL-2032-SC
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | 5 V | INTERFACE CIRCUIT | CMOS | 1 | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e3 | 3 | 100 °C | -40 °C | 260 | 32 | PLASTIC/EPOXY | SOP | SOP32,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 20.7772 mm | 2.54 mm | 7.5184 mm | AVAGO TECHNOLOGIES INC | SOP, SOP32,.4 | compliant | 8542.39.00.01 | Avago Technologies | SOIC | 32 | ||
|
HCTL-2032-SC
Agilent Technologies Inc
|
Check for Price | No | Transferred | 5 V | INTERFACE CIRCUIT | CMOS | 1 | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 100 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 20.7772 mm | 2.54 mm | 7.5184 mm | AGILENT TECHNOLOGIES INC | SOP, SOP32,.4 | unknown | 8542.39.00.01 | SOIC | 32 |