Filter Your Search
1 - 2 of 2 results
|
HCUVE966490-121
Cyntec Co Ltd
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 120 nH | 0.17 mΩ | 10 % | YES | 100 kHz | 66 A | 3835 | POWER INDUCTOR | 1 | NO | DCR MEASURED AT 5% TOLERANCE | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 6.4 mm | 9.6 mm | 9 mm | CYNTEC CO LTD | CHIP | unknown | ||
|
HCUVE966490-121
Delta Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 120 nH | 0.17 mΩ | 10 % | YES | 100 kHz | 66 A | 3825 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 5% TOLERANCE | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 9 mm | 9.6 mm | 6.4 mm | DELTA ELECTRONICS INC | CHIP | unknown |