Filter Your Search
1 - 1 of 1 results
|
HD3SS3220IRNHR
Texas Instruments
|
$1.5308 | Yes | Yes | Active | I2C | 1250 MBps | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO CAN USE 3V-3.6V SUPPLY RANGE. | 900 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQCC-N30 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 30 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 800 µm | 2.5 mm | 4.5 mm | TEXAS INSTRUMENTS INC | WQFN-30 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |