Filter Your Search
1 - 10 of 27 results
![]() |
HD404222S
Hitachi Ltd
|
Check for Price | No | Transferred | 4 | 4.5 MHz | 2048 | 64 | 128 | HMCS400 | 4.5 MHz | 22 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 1 | 4 | 10 | NO | MROM | 5.5 mA | 6 V | 3.5 V | COMMERCIAL EXTENDED | R-PDIP-T28 | Not Qualified | e0 | 75 °C | -20 °C | 28 | PLASTIC/EPOXY | SDIP | SDIP28,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 27.1 mm | HITACHI LTD | DIP | SDIP, SDIP28,.4 | 28 | unknown | 8542.31.00.01 | ||
![]() |
HD404201FT
Hitachi Ltd
|
Check for Price | No | Obsolete | 4 | 4.5 MHz | 1024 | 32 | 64 | HMCS400 | 4.5 MHz | 22 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 4 | 10 | NO | MROM | 3.5 mA | 6 V | 5 V | COMMERCIAL EXTENDED | R-PDSO-G30 | Not Qualified | e0 | 75 °C | -20 °C | 30 | PLASTIC/EPOXY | SSOP | SSOP30,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 8 mm | 11 mm | HITACHI LTD | SSOP | SSOP, SSOP30,.4 | 30 | unknown | 8542.31.00.01 | |||
![]() |
HD404240P
Renesas Electronics Corporation
|
Check for Price | Transferred | 4 | 4.5 MHz | 4.5 MHz | 36 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 6 V | 3.5 V | COMMERCIAL EXTENDED | R-PDIP-T42 | Not Qualified | 75 °C | -20 °C | 42 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 15.24 mm | 52.8 mm | RENESAS ELECTRONICS CORP | DIP | DIP, | 42 | compliant | 8542.31.00.01 | ||||||||||||||||||||
![]() |
HD404240H
Renesas Electronics Corporation
|
Check for Price | Transferred | 4 | 4.5 MHz | 4.5 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 6 V | 3.5 V | COMMERCIAL EXTENDED | S-PQFP-G44 | Not Qualified | 75 °C | -20 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | QFP, | 44 | compliant | 8542.31.00.01 | ||||||||||||||||||||
![]() |
HD404202S
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 | 4.5 MHz | 4.5 MHz | 22 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 6 V | 3.5 V | COMMERCIAL EXTENDED | R-PDIP-T28 | Not Qualified | 75 °C | -20 °C | 28 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 27.1 mm | RENESAS TECHNOLOGY CORP | DIP | SDIP, | 28 | unknown | 8542.31.00.01 | ||||||||||||||||||||
![]() |
HD404202S
Hitachi Ltd
|
Check for Price | No | Transferred | 4 | 4.5 MHz | 2048 | 32 | 64 | HMCS400 | 4.5 MHz | 22 | 1 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 4 | 10 | NO | MROM | 3.5 mA | 6 V | 3.5 V | COMMERCIAL EXTENDED | R-PDIP-T28 | Not Qualified | e0 | 75 °C | -20 °C | 28 | PLASTIC/EPOXY | SDIP | SDIP28,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 27.1 mm | HITACHI LTD | DIP | SDIP, SDIP28,.4 | 28 | unknown | 8542.31.00.01 | |||
![]() |
HD404201FP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 | 4.5 MHz | 4.5 MHz | 22 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 6 V | 3.5 V | COMMERCIAL EXTENDED | R-PDSO-G28 | Not Qualified | 75 °C | -20 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 3 mm | 8.4 mm | 18 mm | RENESAS TECHNOLOGY CORP | SOIC | SOP, | 28 | unknown | 8542.31.00.01 | ||||||||||||||||||||
![]() |
HD404201FP
Hitachi Ltd
|
Check for Price | No | Transferred | 4 | 4.5 MHz | 1024 | 32 | 64 | HMCS400 | 4.5 MHz | 22 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 4 | 10 | NO | MROM | 3.5 mA | 6 V | 3.5 V | COMMERCIAL EXTENDED | R-PDSO-G28 | Not Qualified | e0 | 75 °C | -20 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.45 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3 mm | 8.4 mm | 18 mm | HITACHI LTD | SOIC | SOP, SOP28,.45 | 28 | unknown | 8542.31.00.01 | |||
![]() |
HD404222FP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 | 4.5 MHz | 4.5 MHz | 22 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 6 V | 3.5 V | COMMERCIAL EXTENDED | R-PDSO-G28 | Not Qualified | 75 °C | -20 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 3 mm | 8.4 mm | 18 mm | RENESAS TECHNOLOGY CORP | SOIC | SOP, | 28 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
HD404222DA
Hitachi Ltd
|
Check for Price | No | Obsolete | 4 | 1.12 MHz | 2048 | 64 | HMCS400 | YES | CMOS | MROM | 3.5 mA | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.45 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HITACHI LTD | SOP, SOP28,.45 | unknown | 8542.31.00.01 |