Filter Your Search
1 - 10 of 23 results
|
HD404418S
Hitachi Ltd
|
Check for Price | No | Obsolete | 4 | 9 MHz | 8192 | 256 | 512 | HMCS400 | 9 MHz | 58 | 4 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 6 | 2 | 4 | 10 | NO | MROM | 12 mA | 5.5 V | 5 V | COMMERCIAL EXTENDED | R-PDIP-T64 | Not Qualified | e0 | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.6 mm | HITACHI LTD | DIP | SDIP, SDIP64,.75 | 64 | unknown | 8542.31.00.01 | ||
|
HD404418F(01)
Hitachi Ltd
|
Check for Price | Obsolete | 4 | 9 MHz | 9 MHz | 58 | YES | MICROCONTROLLER | NO | NO | NO | YES | MROM | 13.5 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PQFP-G64 | Not Qualified | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 3.1 mm | 14 mm | 20 mm | HITACHI LTD | QFP | QFP, | 64 | unknown | ||||||||||||||||||||||
|
HD404448H
Hitachi Ltd
|
Check for Price | No | Transferred | 4 | 1 MHz | 8192 | 576 | HMCS400 | 4 MHz | 66 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 10 | YES | MROM | 9 mA | 6 V | 2.7 V | COMMERCIAL EXTENDED | S-PQFP-G80 | Not Qualified | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | QFP, QFP80,.7SQ | 80 | unknown | 8542.31.00.01 | |||||||||||||
|
HD404418S01
Hitachi Ltd
|
Check for Price | Obsolete | 4 | 9 MHz | 8192 | 512 | 9 MHz | 58 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 6 | 2 | 4 | 10 | NO | MROM | 12 mA | 5.5 V | 5 V | COMMERCIAL EXTENDED | R-PDIP-T64 | Not Qualified | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.6 mm | HITACHI LTD | DIP | SDIP, | 64 | unknown | 8542.31.00.01 | ||||||||
|
HD404418H
Hitachi Ltd
|
Check for Price | No | Obsolete | 4 | 9 MHz | 8192 | 256 | 512 | HMCS400 | 9 MHz | 58 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 6 | 2 | 4 | 10 | NO | MROM | 12 mA | 5.5 V | 5 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | e0 | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | QFP, QFP64,.7X.95,40 | 64 | unknown | 8542.31.00.01 | ||
|
HD404448H
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 4 | 1 MHz | 8192 | 576 | HMCS400 | 4 MHz | 66 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 9 mA | 6 V | 5 V | COMMERCIAL EXTENDED | S-PQFP-G80 | Not Qualified | e0 | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | PLASTIC, QFP-80 | 80 | unknown | 8542.31.00.01 | |||||||||||
|
HD404449H
Hitachi Ltd
|
Check for Price | No | Transferred | 4 | 1 MHz | 16384 | 576 | HMCS400 | 4 MHz | 66 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 10 | YES | MROM | 9 mA | 6 V | 2.7 V | COMMERCIAL EXTENDED | S-PQFP-G80 | Not Qualified | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | QFP, QFP80,.7SQ | 80 | unknown | 8542.31.00.01 | |||||||||||||
|
HD404458H
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 | 1 MHz | 8192 | 256 | HMCS400 | 4 MHz | 56 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | MROM | 6 mA | 3.6 V | 3 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | e0 | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | PLASTIC, QFP-64 | 64 | unknown | 8542.31.00.01 | ||||||||||||
|
HD404418F
Hitachi Ltd
|
Check for Price | No | Obsolete | 4 | 9 MHz | 8192 | 256 | 512 | HMCS400 | 9 MHz | 58 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 6 | 2 | 4 | 10 | NO | MROM | 12 mA | 5.5 V | 5 V | COMMERCIAL EXTENDED | R-PQFP-G64 | Not Qualified | e0 | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | QFL64,.55X.8,40 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 1 mm | QUAD | 3.1 mm | 14 mm | 20 mm | HITACHI LTD | QFP | QFP, QFL64,.55X.8,40 | 64 | unknown | 8542.31.00.01 | ||
|
HD404418S(01)
Hitachi Ltd
|
Check for Price | Obsolete | 4 | 9 MHz | 9 MHz | 58 | NO | MICROCONTROLLER | NO | NO | NO | YES | MROM | 13.5 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T64 | Not Qualified | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.6 mm | HITACHI LTD | DIP | SHRINK, PLASTIC, DIP-64 | 64 | unknown |