Filter Your Search
1 - 2 of 2 results
|
HD407L4818H
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 | 220 kHz | 8192 | 592 | HMCS400 | 4.2 MHz | 30 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | OTPROM | 5.5 V | 5 V | COMMERCIAL EXTENDED | S-PQFP-G80 | Not Qualified | e0 | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | PLASTIC, QFP-80 | 80 | unknown | 8542.31.00.01 | |||
|
HD407L4818H
Hitachi Ltd
|
Check for Price | No | Transferred | 4 | 220 kHz | 8192 | 592 | HMCS400 | 4.2 MHz | 30 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 10 | YES | OTPROM | 5.5 V | 3 V | COMMERCIAL EXTENDED | S-PQFP-G80 | Not Qualified | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | QFP-80 | 80 | unknown | 8542.31.00.01 |