Filter Your Search
1 - 10 of 17 results
|
HD46508P-1
Renesas Electronics Corporation
|
Check for Price | Transferred | 75 °C | -20 °C | 75 °C | NO | RENESAS TECHNOLOGY CORP | DIP | DIP, | 40 | unknown | 8542.39.00.01 | ANALOG CIRCUIT | R-PDIP-T40 | 52.8 mm | 1 | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Not Qualified | 5.08 mm | 5.25 V | 4.75 V | 5 V | NMOS | COMMERCIAL EXTENDED | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | |||||||||||||
|
HD46508P-1
Hitachi Ltd
|
Check for Price | Transferred | 75 °C | -20 °C | 75 °C | NO | HITACHI LTD | DIP | DIP, | 40 | unknown | 8542.39.00.01 | ANALOG CIRCUIT | R-PDIP-T40 | 52.8 mm | 1 | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Not Qualified | 5.08 mm | 5.25 V | 4.75 V | 5 V | NMOS | COMMERCIAL EXTENDED | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | |||||||||||||
|
HD46508PA-2
Hitachi Ltd
|
Check for Price | Transferred | 75 °C | -20 °C | 75 °C | NO | HITACHI LTD | DIP | DIP, | 40 | unknown | 8542.39.00.01 | ANALOG CIRCUIT | R-PDIP-T40 | 52.8 mm | 1 | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Not Qualified | 5.08 mm | 5.25 V | 4.75 V | 5 V | NMOS | COMMERCIAL EXTENDED | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | |||||||||||||
|
HD46508P-2
Renesas Electronics Corporation
|
Check for Price | Transferred | 75 °C | -20 °C | 75 °C | NO | RENESAS ELECTRONICS CORP | DIP | DIP, | 40 | compliant | 8542.39.00.01 | ANALOG CIRCUIT | R-PDIP-T40 | 52.8 mm | 1 | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Not Qualified | 5.08 mm | 5.25 V | 4.75 V | 5 V | NMOS | COMMERCIAL EXTENDED | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | |||||||||||||
|
HD465
Telcona AG
|
Check for Price | Contact Manufacturer | 1-PORT | TELCONA AG | compliant | ||||||||||||||||||||||||||||||||||||||||
|
HD46505SP
Hitachi Ltd
|
Check for Price | No | Obsolete | 70 °C | e0 | -20 °C | 70 °C | NO | Tin/Lead (Sn/Pb) | HITACHI LTD | DIP, DIP40,.6 | unknown | 8542.31.00.01 | R-PDIP-T40 | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Not Qualified | MOS | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | DIP40,.6 | 5 V | ||||||||||||||||||
|
HD46508-2
Hitachi Ltd
|
Check for Price | No | Obsolete | 70 °C | e0 | -20 °C | 70 °C | NO | Tin/Lead (Sn/Pb) | HITACHI LTD | DIP, DIP40,.6 | unknown | 8542.39.00.01 | R-PDIP-T40 | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Not Qualified | MOS | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | DIP40,.6 | 5 V | 5 V | 0.29 % | 16 | 10 | BINARY | |||||||||||||
|
HD46508PA
Hitachi Ltd
|
Check for Price | Obsolete | 75 °C | -20 °C | 75 °C | NO | HITACHI LTD | DIP | DIP, | 40 | unknown | 8542.39.00.01 | ANALOG CIRCUIT | R-PDIP-T40 | 52.8 mm | 1 | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Not Qualified | 5.08 mm | 5.25 V | 4.75 V | 5 V | NMOS | COMMERCIAL EXTENDED | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | |||||||||||||
|
HD46508A-1
Hitachi Ltd
|
Check for Price | No | Obsolete | 70 °C | e0 | -20 °C | 70 °C | NO | Tin/Lead (Sn/Pb) | HITACHI LTD | DIP, DIP40,.6 | unknown | 8542.39.00.01 | R-PDIP-T40 | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Not Qualified | MOS | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | DIP40,.6 | 5 V | 5 V | 0.098 % | 16 | 10 | BINARY | |||||||||||||
|
HD46508PA-1
Hitachi Ltd
|
Check for Price | Obsolete | 75 °C | -20 °C | 75 °C | NO | HITACHI LTD | DIP | DIP, | 40 | unknown | 8542.39.00.01 | ANALOG CIRCUIT | R-PDIP-T40 | 52.8 mm | 1 | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Not Qualified | 5.08 mm | 5.25 V | 4.75 V | 5 V | NMOS | COMMERCIAL EXTENDED | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm |