Filter Your Search
1 - 2 of 2 results
|
HD6301V1CG
Renesas Electronics Corporation
|
Check for Price | Contact Manufacturer | 8 | 1 MHz | 8 | 16 | 4 MHz | 29 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-GQCC-N40 | Not Qualified | 70 °C | 40 | CERAMIC, GLASS-SEALED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 1.02 mm | QUAD | 2.35 mm | 12.19 mm | 12.19 mm | RENESAS ELECTRONICS CORP | LCC | HVQCCN, | 40 | compliant | 8542.31.00.01 | |||||||||||
|
HD6301V1CG
Hitachi Ltd
|
Check for Price | No | Transferred | 8 | 1 MHz | 4096 | 128 | 6800 | 8 | 16 | 4 MHz | 29 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 10 mA | 5.5 V | 4.5 V | COMMERCIAL | S-GQCC-N40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, GLASS-SEALED | QCCN | LCC40,.5SQ,40 | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.02 mm | QUAD | 2.35 mm | 12.19 mm | 12.19 mm | HITACHI LTD | LCC | QCCN, LCC40,.5SQ,40 | 40 | unknown | 8542.31.00.01 |