Filter Your Search
1 - 2 of 2 results
|
HD63084R
Hitachi Ltd
|
Check for Price | No | Obsolete | SDIP | CONSUMER CIRCUIT | CMOS | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 19.05 mm | 57.6 mm | 5.08 mm | HITACHI LTD | DIP | SDIP, SDIP64,.75 | 64 | unknown | 8542.39.00.01 | ||
|
HD63084FP
Hitachi Ltd
|
Check for Price | No | Obsolete | QFP | CONSUMER CIRCUIT | CMOS | 1 | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | QFP64,.66SQ,32 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 14 mm | 14 mm | 3.05 mm | HITACHI LTD | QFP | QFP, QFP64,.66SQ,32 | 64 | unknown | 8542.39.00.01 |