Filter Your Search
1 - 10 of 75 results
|
HD63450PS-6
Hitachi Ltd
|
Check for Price | No | Transferred | 68000 | 16 | 24 | 6 MHz | NO | 5 V | DMA CONTROLLER | CMOS | CYCLE STEAL W/WO HOLD, BURST, AUTO REQUE... more | 4 | 80 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.6 mm | HITACHI LTD | DIP | SDIP, SDIP64,.75 | 64 | unknown | 8542.31.00.01 | |||||
|
HD63484P8
Hitachi Ltd
|
Check for Price | No | Obsolete | 16 | 16 | 8 MHz | NO | 5 V | DISPLAY CONTROLLER, CRT CHARACTER OR GRAPHICS DISPLAY | CMOS | 100 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T64 | Not Qualified | e0 | 75 °C | 64 | PLASTIC/EPOXY | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 22.86 mm | 82.042 mm | HITACHI LTD | DIP | PLASTIC, DIP-64 | 64 | unknown | 8542.31.00.01 | ||||||||
|
HD63450PS-10
Hitachi Ltd
|
Check for Price | No | Transferred | 68000 | 16 | 24 | 10 MHz | NO | 5 V | DMA CONTROLLER | CMOS | CYCLE STEAL W/WO HOLD, BURST, AUTO REQUE... more | 4 | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.6 mm | HITACHI LTD | DIP | SDIP, SDIP64,.75 | 64 | unknown | 8542.31.00.01 | ||||||
|
HD63450CP-12T
Renesas Electronics Corporation
|
Check for Price | Transferred | 68000 | 16 | 24 | 12.5 MHz | YES | 5 V | DMA CONTROLLER | CMOS | CYCLE STEAL WITH/WITHOUT HOLD, BURST, AUTO REQUEST TRANSFER MODES | 4 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.6 mm | 24.2062 mm | 24.2062 mm | RENESAS TECHNOLOGY CORP | LCC | QCCJ, | 68 | unknown | 8542.31.00.01 | ||||||||||
|
HD63450PS-10
Renesas Electronics Corporation
|
Check for Price | Transferred | 68000 | 16 | 24 | 10 MHz | NO | 5 V | DMA CONTROLLER | CMOS | CYCLE STEAL W/WO HOLD, BURST, AUTO REQUE... more | 4 | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.6 mm | RENESAS ELECTRONICS CORP | DIP | SDIP, | 64 | compliant | 8542.31.00.01 | ||||||||||
|
HD63484CP8
Hitachi Ltd
|
Check for Price | No | Obsolete | 16 | 16 | 8 MHz | YES | 5 V | DISPLAY CONTROLLER, CRT CHARACTER OR GRAPHICS DISPLAY | CMOS | 100 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | S-PQCC-J68 | Not Qualified | e0 | 75 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.6 mm | 24.2 mm | 24.2 mm | HITACHI LTD | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | 8542.31.00.01 | ||||||||
|
HD63450PS-8
Renesas Electronics Corporation
|
Check for Price | Transferred | 68000 | 16 | 24 | 8 MHz | NO | 5 V | DMA CONTROLLER | CMOS | CYCLE STEAL W/WO HOLD, BURST, AUTO REQUE... more | 4 | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.6 mm | RENESAS TECHNOLOGY CORP | DIP | SDIP, | 64 | unknown | 8542.31.00.01 | ||||||||||
|
HD63450Y-6
Renesas Electronics Corporation
|
Check for Price | Transferred | 68000 | 16 | 24 | 6 MHz | NO | 5 V | DMA CONTROLLER | CMOS | CYCLE STEAL W/WO HOLD, BURST, AUTO REQUE... more | 4 | 5.5 V | 4.5 V | COMMERCIAL | S-CPGA-P68 | Not Qualified | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.1 mm | 26.42 mm | 26.42 mm | RENESAS ELECTRONICS CORP | PGA | PGA, | 68 | compliant | 8542.31.00.01 | ||||||||||
|
HD63450Y-12
Hitachi Ltd
|
Check for Price | No | Obsolete | 68000 | 16 | 24 | 12.5 MHz | NO | 5 V | DMA CONTROLLER | CMOS | FIXED & ROTATIONAL PRIORITY INTERRUPT MO... more | 4 | 5.5 V | 4.5 V | COMMERCIAL | S-CPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.1 mm | 26.42 mm | 26.42 mm | HITACHI LTD | PGA | PGA, PGA68,10X10 | 68 | unknown | 8542.31.00.01 | ||||||
|
HD63485PS32
Hitachi Ltd
|
Check for Price | No | Obsolete | 19 | NO | 5 V | MEMORY CONTROLLER, DRAM | BICMOS | NO | NO | 1 | 160 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.6 mm | HITACHI LTD | DIP | SDIP, SDIP64,.75 | 64 | unknown | 8542.31.00.01 |