Filter Your Search
1 - 10 of 10 results
|
HD6432194(XXX)F
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 16 | 10 MHz | 68 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G112 | Not Qualified | e0 | 75 °C | -20 °C | 112 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.05 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | PLASTIC, QFP-112 | 112 | compliant | 8542.31.00.01 | ||||||||||||||||||
|
HD6432194(XXX)F
Hitachi Ltd
|
Check for Price | Transferred | 16 | 10 MHz | 65536 | 3072 | H8S/2000 | 10 MHz | 68 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 70 mA | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G112 | Not Qualified | 75 °C | -20 °C | 112 | PLASTIC/EPOXY | QFP | QFP112,.91SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 20 mm | 20 mm | HITACHI LTD | QFP | QFP, QFP112,.91SQ | 112 | unknown | 8542.31.00.01 | |||||||||||||||
|
HD6432194AXXXF
Hitachi Ltd
|
Check for Price | Transferred | 16 | YES | MICROCONTROLLER | CMOS | S-PQFP-G112 | Not Qualified | 112 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 20 mm | 20 mm | HITACHI LTD | QFP | QFP, | 112 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||
|
HD6432194BXXXF
Hitachi Ltd
|
Check for Price | Transferred | 16 | YES | MICROCONTROLLER | CMOS | S-PQFP-G112 | Not Qualified | 112 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 20 mm | 20 mm | HITACHI LTD | QFP | QFP, | 112 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||
|
HD6432194CXXXF
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 10 MHz | 262144 | 6144 | H8S/2100 | 10 MHz | 68 | 6 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 7 | 1 | 8 | 8 | YES | MROM | 70 mA | 5.5 V | 5 V | COMMERCIAL EXTENDED | S-PQFP-G112 | Not Qualified | 75 °C | -20 °C | 112 | PLASTIC/EPOXY | QFP | QFP112,.91SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | QFP-112 | 112 | compliant | 8542.31.00.01 | |||||||
|
HD6432194BXXXF
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 10 MHz | 196608 | 6144 | H8S/2100 | 10 MHz | 68 | 6 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 7 | 1 | 8 | 8 | YES | MROM | 70 mA | 5.5 V | 5 V | COMMERCIAL EXTENDED | S-PQFP-G112 | Not Qualified | 75 °C | -20 °C | 112 | PLASTIC/EPOXY | QFP | QFP112,.91SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | QFP-112 | 112 | compliant | 8542.31.00.01 | |||||||
|
HD6432194XXXF
Hitachi Ltd
|
Check for Price | Transferred | 16 | 10 MHz | 65536 | 3072 | H8S/2000 | YES | MICROCONTROLLER | CMOS | 3/5 V | MROM | 70 mA | COMMERCIAL | S-PQFP-G112 | Not Qualified | 70 °C | -20 °C | 112 | PLASTIC/EPOXY | QFP | QFP112,.91SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 20 mm | 20 mm | HITACHI LTD | QFP | QFP, QFP112,.91SQ | 112 | unknown | |||||||||||||||||||||||||
|
HD6432194AXXXF
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 10 MHz | 163840 | 6144 | H8S/2100 | 10 MHz | 60 | 6 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 7 | 8 | 8 | YES | MROM | 70 mA | 5.5 V | 5 V | COMMERCIAL EXTENDED | S-PQFP-G112 | Not Qualified | 75 °C | -20 °C | 112 | PLASTIC/EPOXY | QFP | QFP112,.91SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | QFP-112 | 112 | compliant | 8542.31.00.01 | ||||||||
|
HD6432194XXXF
Renesas Electronics Corporation
|
Check for Price | Active | 16 | YES | MICROCONTROLLER | S-PQFP-G112 | Not Qualified | 112 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | QFP, | 112 | unknown | |||||||||||||||||||||||||||||||||||||
|
HD6432194CXXXF
Hitachi Ltd
|
Check for Price | Transferred | 16 | YES | MICROCONTROLLER | CMOS | S-PQFP-G112 | Not Qualified | 112 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 20 mm | 20 mm | HITACHI LTD | QFP | QFP, | 112 | unknown | 8542.31.00.01 |