Filter Your Search
1 - 10 of 5,290 results
|
HD64336014FT
Renesas Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | 16 | 20 MHz | 20 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3 V MINIMUM SUPPLY @ 10 MHZ | NO | NO | YES | YES | MROM | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-XQCC-N48 | Not Qualified | e0 | 75 °C | -20 °C | 48 | UNSPECIFIED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 1 mm | 7.2 mm | 7.2 mm | RENESAS ELECTRONICS CORP | QFN | 7 X 7 MM, 0.50 MM PITCH, QFN-48 | 48 | compliant | 8542.31.00.01 | |||||||||
|
HD6433337WXXXTF12
Renesas Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | 8 | 12 MHz | 8 | 16 | 12 MHz | 66 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G80 | Not Qualified | e0 | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | QFP | TQFP-80 | 80 | compliant | 8542.31.00.01 | ||||||||
|
HD6433212WP12
Renesas Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | 8 | 12 MHz | 8 | 16 | 12 MHz | 53 | NO | 4 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | MROM | 5.5 V | 4 V | COMMERCIAL EXTENDED | R-PDIP-T64 | Not Qualified | e0 | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.6 mm | RENESAS ELECTRONICS CORP | DIP | SHRINK, PLASTIC, DIP-64 | 64 | compliant | 8542.31.00.01 | ||||||||
|
HD6433336YCP12V
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 8 | 12 MHz | 49152 | 2048 | H8/300 | YES | 5 V | CMOS | MROM | 45 mA | COMMERCIAL | S-PQCC-J84 | Not Qualified | 70 °C | -20 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | |||||||||||||||||||||||
|
HD64338074RW
Renesas Electronics Corporation
|
Check for Price | Transferred | 16 | 10 MHz | 16 | 10 MHz | 63 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 2 MHZ | NO | NO | YES | YES | MROM | 3.6 V | 2.7 V | COMMERCIAL EXTENDED | S-PQFP-G80 | Not Qualified | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | RENESAS TECHNOLOGY CORP | QFP | TFQFP, | 80 | unknown | 8542.31.00.01 | ||||||||||||
|
HD6433388VF5
Hitachi Ltd
|
Check for Price | Transferred | 8 | 16 | 10 MHz | 66 | YES | MICROCONTROLLER | CMOS | YES | NO | YES | YES | MROM | 20 mA | 3.3 V | 2.7 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | QFP, | 80 | unknown | 8542.31.00.01 | ||||||||||||||
|
HD6433836UXXXF
Hitachi Ltd
|
Check for Price | Transferred | 8 | 5 MHz | 5 MHz | 84 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4 V | COMMERCIAL EXTENDED | R-PQFP-G100 | Not Qualified | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.1 mm | 14 mm | 20 mm | HITACHI LTD | QFP | QFP, | 100 | unknown | 8542.31.00.01 | ||||||||||||||
|
HD6433822XXXF
Renesas Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | 8 | 3 MHz | 6 MHz | 64 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PQFP-G80 | Not Qualified | e0 | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.1 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | QFP-80 | 80 | compliant | 8542.31.00.01 | |||||||||
|
HD6433256VF
Hitachi Ltd
|
Check for Price | Transferred | 8 | 5 MHz | 8 | 16 | 5 MHz | 53 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 3.6 V | 2.7 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | QFP, | 64 | unknown | 8542.31.00.01 | ||||||||||||
|
HD6433228F
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 10 MHz | 8 | 16 | 20 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G64 | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | QFP, | 64 | compliant | 8542.31.00.01 |