Filter Your Search
1 - 2 of 2 results
|
HD6473042STF16
Hitachi Ltd
|
Check for Price | Transferred | 16 | 16 MHz | 16 | 24 | 16 MHz | 78 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | NO | OTPROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | HITACHI LTD | QFP | TFQFP, | 100 | unknown | 8542.31.00.01 | |||||||||
|
HD6473042STF16
Renesas Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | 16 | 16 MHz | 65536 | 16 | 24 | 16 MHz | 78 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | 8 | NO | OTPROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | e0 | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | TQFP-100 | 100 | compliant | 8542.31.00.01 |