Filter Your Search
1 - 10 of 18 results
|
HD6475208P
Renesas Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | 10 MHz | 8 | 20 | 10 MHz | 50 | NO | 5 V | MICROCONTROLLER | CMOS | CAPTURE/COMPARE UNIT; 2V DATA RETENTION | NO | NO | YES | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.6 mm | RENESAS ELECTRONICS CORP | DIP | SHRINK, DIP-64 | 64 | compliant | 8542.31.00.01 | ||||||||||||||||||||
|
HD6475208P
Hitachi Ltd
|
Check for Price | Transferred | 16000 | 512 | 8 | 20 | 10 MHz | 50 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | CAPTURE/COMPARE UNIT; 2V DATA RETENTION | NO | NO | NO | FIXED POINT | YES | NO | YES | 9 | 2 | 8 | 8 | NO | OTPROM | 50 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.6 mm | HITACHI LTD | DIP | SDIP, | 64 | unknown | 8542.31.00.01 | |||||||||||||
|
HD6475208C
Renesas Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | 10 MHz | 8 | 20 | 10 MHz | 50 | NO | 5 V | MICROCONTROLLER | CMOS | CAPTURE/COMPARE UNIT; 2V DATA RETENTION | NO | NO | YES | NO | UVPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-CDIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | CERAMIC, METAL-SEALED COFIRED | WSDIP | RECTANGULAR | IN-LINE, WINDOW, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.6 mm | 19.05 mm | 57.3 mm | RENESAS ELECTRONICS CORP | DIP | WINDOWED, SHRINK, DIP-64 | 64 | compliant | 8542.31.00.01 | ||||||||||||||||||||
|
HD6475208P10
Hitachi Ltd
|
Check for Price | No | Obsolete | 16 | 10 MHz | 8192 | 512 | H8/500 | NO | 5 V | CMOS | UVPROM | 50 mA | COMMERCIAL | R-PDIP-T64 | Not Qualified | e0 | 70 °C | -20 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | HITACHI LTD | SDIP, SDIP64,.75 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
HD6475208CP8
Hitachi Ltd
|
Check for Price | No | Obsolete | 16 | 8 MHz | 8192 | 512 | H8/500 | YES | 5 V | CMOS | UVPROM | 40 mA | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | -20 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | HITACHI LTD | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
HD6475208C
Hitachi Ltd
|
Check for Price | Transferred | 16000 | 512 | 8 | 20 | 10 MHz | 50 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | CAPTURE/COMPARE UNIT; 2V DATA RETENTION | NO | NO | NO | FIXED POINT | YES | NO | YES | 9 | 2 | 8 | 8 | NO | UVPROM | 50 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-CDIP-T64 | Not Qualified | 85 °C | -40 °C | 64 | CERAMIC, METAL-SEALED COFIRED | WSDIP | RECTANGULAR | IN-LINE, WINDOW, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.6 mm | 19.05 mm | 57.3 mm | HITACHI LTD | DIP | WSDIP, | 64 | unknown | 8542.31.00.01 | |||||||||||||
|
HD6475208CP10
Hitachi Ltd
|
Check for Price | No | Transferred | 16 | 10 MHz | 8192 | 512 | H8/500 | YES | 5 V | CMOS | UVPROM | 50 mA | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | -20 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | HITACHI LTD | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
HD6475208CP6
Hitachi Ltd
|
Check for Price | No | Obsolete | 16 | 6 MHz | 8192 | 512 | H8/500 | YES | 5 V | CMOS | UVPROM | 30 mA | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | -20 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | HITACHI LTD | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
HD6475208CP
Renesas Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | 10 MHz | 8 | 20 | 10 MHz | 54 | YES | 5 V | MICROCONTROLLER | CMOS | CAPTURE/COMPARE UNIT; 2V DATA RETENTION | NO | NO | YES | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.6 mm | 24.2062 mm | 24.2062 mm | RENESAS ELECTRONICS CORP | LCC | PLASTIC, LCC-68 | 68 | compliant | 8542.31.00.01 | ||||||||||||||||||||
|
HD6475208F8
Hitachi Ltd
|
Check for Price | No | Obsolete | 16 | 8 MHz | 8192 | 512 | H8/500 | YES | 5 V | CMOS | UVPROM | 40 mA | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 70 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | HITACHI LTD | QFP, QFP64,.66SQ,32 | unknown | 8542.31.00.01 |